LAG Fixed Castor Wheel, 120 kg Capacity, 125 mm Wheel, Polyurethane
- RS Stock No.:
- 694-8933
- Mfr. Part No.:
- 22156
- Manufacturer:
- LAG
Image representative of range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€12.93
(exc. VAT)
€15.90
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €12.93 | - |
| 5 - 9 | €12.42 | 3% |
| 10 + | €12.17 | 5% |
*price indicative
- RS Stock No.:
- 694-8933
- Mfr. Part No.:
- 22156
- Manufacturer:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 125mm | |
| Load Capacity | 120kg | |
| Brakes | No | |
| Overall Height | 154mm | |
| Frame Material | Galvanised Steel | |
| Wheel Width | 30mm | |
| Rotation | Fixed | |
| Wheel Material | Polyurethane | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Medium Duty | |
| Standards/Approvals | No | |
| Mount Type | Plate | |
| Hub Bearing Type | Plain Bore | |
| Hub Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Product Type Castor Wheel | ||
Wheel Diameter 125mm | ||
Load Capacity 120kg | ||
Brakes No | ||
Overall Height 154mm | ||
Frame Material Galvanised Steel | ||
Wheel Width 30mm | ||
Rotation Fixed | ||
Wheel Material Polyurethane | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Medium Duty | ||
Standards/Approvals No | ||
Mount Type Plate | ||
Hub Bearing Type Plain Bore | ||
Hub Material Polyamide | ||
- COO (Country of Origin):
- IT
Polyurethane Injection Moulded Tyre, Nylon Hub, Medium Duty, Series M22
Plate mounted
Orange polyurethane injection moulded tyre
Electro-zinc plated white passivate pressed steel forks
RoHS compliant
Excellent smooth and silent running with high abrasion and corrosion resistance
Shock absorbent
Easy to clean
Hardness 58 ±3, Shore D
Wheel series N
Related links
- LAG Fixed Castor Wheel 100 mm Wheel, Polyurethane
- LAG Fixed Castor Wheel 80 mm Wheel, Polyurethane
- LAG Fixed Castor Wheel 125 mm Wheel, Rubber
- LAG Fixed Castor Wheel 125 mm Wheel, Polyamide
- LAG Swivel Castor Wheel 125 mm Wheel, Polyurethane
- LAG Swivel Castor Wheel 125 mm Wheel Polyurethane
- RS PRO Fixed Castor Wheel 80 mm Wheel, Polyurethane
- RS PRO Fixed Castor Wheel 100 mm Wheel, Polyurethane
