LAG Fixed Castor Wheel, 120 kg Capacity, 80 mm Wheel, Polyurethane
- RS Stock No.:
- 184-5858
- Mfr. Part No.:
- 26102
- Manufacturer:
- LAG
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€22.94
(exc. VAT)
€28.22
(inc. VAT)
Temporarily out of stock
- 30 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €22.94 | - |
| 5 - 9 | €22.04 | 3% |
| 10 + | €21.56 | 6% |
*price indicative
- RS Stock No.:
- 184-5858
- Mfr. Part No.:
- 26102
- Manufacturer:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 80mm | |
| Load Capacity | 120kg | |
| Brakes | No | |
| Frame Material | Galvanised Steel | |
| Overall Height | 106mm | |
| Wheel Width | 20mm | |
| Rotation | Fixed | |
| Wheel Material | Polyurethane | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Medium Duty | |
| Standards/Approvals | No | |
| Mount Type | Bolt Hole | |
| Hub Material | Die Cast Aluminium | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Product Type Castor Wheel | ||
Wheel Diameter 80mm | ||
Load Capacity 120kg | ||
Brakes No | ||
Frame Material Galvanised Steel | ||
Overall Height 106mm | ||
Wheel Width 20mm | ||
Rotation Fixed | ||
Wheel Material Polyurethane | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Medium Duty | ||
Standards/Approvals No | ||
Mount Type Bolt Hole | ||
Hub Material Die Cast Aluminium | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- IT
Wheels with cast polyurethane coating 95 Sh.A on aluminium hub. Available with ball or roller bearings. M22 series, Medium-light pressed steel fork assemblies, swivel version has double ball raceways, Zincplated.
Related links
- LAG Fixed Castor Wheel 125 mm Wheel, Polyurethane
- LAG Fixed Castor Wheel 100 mm Wheel, Polyurethane
- LAG Fixed Castor Wheel 80 mm Wheel, Thermoplastic
- LAG Fixed Castor Wheel 80 mm Wheel, Polyamide
- LAG Fixed Castor Wheel 80 mm Wheel, Polyurethane
- RS PRO Fixed Castor Wheel 80 mm Wheel, Polyurethane
- Guitel Hervieu Fixed Castor Wheel 80 mm Wheel, Polyurethane
- LAG Swivel Castor Wheel 80 mm Wheel, Polyurethane
