LAG Swivel Castor Wheel, 100 kg Capacity, 80 mm Wheel PUR
- RS Stock No.:
- 694-8986
- Mfr. Part No.:
- 22252 FB
- Manufacturer:
- LAG
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€12.65
(exc. VAT)
€15.56
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 114 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €12.65 | - |
| 5 - 9 | €12.14 | 4% |
| 10 + | €11.92 | 5% |
*price indicative
- RS Stock No.:
- 694-8986
- Mfr. Part No.:
- 22252 FB
- Manufacturer:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 80mm | |
| Load Capacity | 100kg | |
| Brakes | No | |
| Overall Height | 106mm | |
| Frame Material | Zinc Plated Steel | |
| Wheel Width | 25mm | |
| Rotation | Swivel | |
| Wheel Material | PUR | |
| Standards/Approvals | No | |
| Weight Class | Medium Duty | |
| Hub Bearing Type | Plain Bore | |
| Mount Type | Bolt Hole | |
| Hub Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Product Type Castor Wheel | ||
Wheel Diameter 80mm | ||
Load Capacity 100kg | ||
Brakes No | ||
Overall Height 106mm | ||
Frame Material Zinc Plated Steel | ||
Wheel Width 25mm | ||
Rotation Swivel | ||
Wheel Material PUR | ||
Standards/Approvals No | ||
Weight Class Medium Duty | ||
Hub Bearing Type Plain Bore | ||
Mount Type Bolt Hole | ||
Hub Material Polyamide | ||
- COO (Country of Origin):
- IT
Polyurethane Injection Moulded Tyre, Nylon Hub, Medium Duty, Series M22
Single bolt hole mount
Orange polyurethane injection moulded tyre
Electro-ainc plated white passivate pressed steel forks
RoHS compliant
Excellent smooth and silent running; high abrasion and corrosion resistance
Shock absorbent
Hardness 58 ±3, Shore D
Wheel series N
Related links
- LAG Swivel Castor Wheel Braked 80 mm Wheel Polyurethane
- LAG Swivel Castor Wheel 80 mm Wheel, Polyurethane
- LAG Swivel Castor Wheel 80 mm Wheel Polyurethane
- LAG Swivel Castor Wheel Braked 80 mm Wheel, Polyurethane
- LAG Swivel Castor Wheel Braked 80 mm Wheel Rubber
- LAG Swivel Castor Wheel Braked 80 mm Wheel Rubber
- LAG Swivel Castor Wheel Braked 80 mm Wheel Polyamide
- LAG Swivel Castor Wheel 80 mm Wheel Rubber
