LAG Swivel Castor Wheel Braked, 100 kg Capacity, 80 mm Wheel Polyurethane
- RS Stock No.:
- 694-9005
- Mfr. Part No.:
- 22252 FR FB
- Manufacturer:
- LAG
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€19.48
(exc. VAT)
€23.96
(inc. VAT)
In Stock
- 159 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €19.48 |
| 5 - 9 | €18.72 |
| 10 + | €18.34 |
*price indicative
- RS Stock No.:
- 694-9005
- Mfr. Part No.:
- 22252 FR FB
- Manufacturer:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 80mm | |
| Load Capacity | 100kg | |
| Brakes | Yes | |
| Overall Height | 106mm | |
| Wheel Width | 25mm | |
| Rotation | Swivel | |
| Wheel Material | Polyurethane | |
| Weight Class | Medium Duty | |
| Standards/Approvals | No | |
| Mount Type | Bolt Hole | |
| Hub Bearing Type | Plain Bore | |
| Hub Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Product Type Castor Wheel | ||
Wheel Diameter 80mm | ||
Load Capacity 100kg | ||
Brakes Yes | ||
Overall Height 106mm | ||
Wheel Width 25mm | ||
Rotation Swivel | ||
Wheel Material Polyurethane | ||
Weight Class Medium Duty | ||
Standards/Approvals No | ||
Mount Type Bolt Hole | ||
Hub Bearing Type Plain Bore | ||
Hub Material Polyamide | ||
- COO (Country of Origin):
- IT
Polyurethane Injection Moulded Tyre, Nylon Hub, Medium Duty, Series M22
Single bolt hole mount
Orange polyurethane injection moulded tyre
Electro-ainc plated white passivate pressed steel forks
RoHS compliant
Excellent smooth and silent running; high abrasion and corrosion resistance
Shock absorbent
Hardness 58 ±3, Shore D
Wheel series N
Related links
- LAG Swivel Castor 80 mm Wheel Polyurethane
- LAG Swivel Castor 100 mm Wheel Polyurethane
- LAG Swivel Castor 125 mm Wheel Polyurethane
- LAG Swivel Castor 80 mm Wheel, Polyurethane
- LAG Swivel Castor 80 mm Wheel Polyamide
- LAG Swivel Castor 80 mm Wheel Rubber
- LAG Swivel Castor 80 mm Wheel Rubber
- LAG Swivel Castor 80 mm Wheel Rubber
