LAG Swivel Castor Wheel Braked, 55 kg Capacity, 80 mm Wheel, Rubber
- RS Stock No.:
- 227-0116
- Mfr. Part No.:
- 15304G FR
- Manufacturer:
- LAG
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€40.71
(exc. VAT)
€50.07
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €40.71 |
| 5 - 9 | €39.10 |
| 10 + | €38.28 |
*price indicative
- RS Stock No.:
- 227-0116
- Mfr. Part No.:
- 15304G FR
- Manufacturer:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Wheel Diameter | 80mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 55kg | |
| Brakes | Yes | |
| Overall Height | 106mm | |
| Wheel Width | 25mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Weight Class | Medium Duty | |
| Mount Type | Plate | |
| Hub Bearing Type | Plain Bore | |
| Hub Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Wheel Diameter 80mm | ||
Product Type Castor Wheel | ||
Load Capacity 55kg | ||
Brakes Yes | ||
Overall Height 106mm | ||
Wheel Width 25mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Weight Class Medium Duty | ||
Mount Type Plate | ||
Hub Bearing Type Plain Bore | ||
Hub Material Thermoplastic | ||
- COO (Country of Origin):
- IT
Grey Elastic Rubber Tyre, Black Nylon Hub, Med. Duty, Series INOX 20 - Plate Mt.
Plate Fixing castors. Quiet and easy running under heavy loads. Resistant to corrosion, abrasion and shocks. Manufactured from hygienic materials.
Gives smooth, quiet movement
Tyre Hardness 75±5 Shore A
Operating Temperature -30°C to +80°C
Thermoplastic wheel with elastic rubber tyre
Stainless steel forks
Wheel series DG
Stainless Steel Castors
Related links
- LAG Swivel Castor Wheel Braked 80 mm Wheel, Rubber
- LAG Swivel Castor Wheel Braked 80 mm Wheel Rubber
- LAG Swivel Castor Wheel 80 mm Wheel, Rubber
- RS PRO Swivel Castor Wheel Braked 75 mm Wheel, Rubber
- Tente Swivel Castor Wheel Braked 75 mm Wheel, Rubber
- Tente Swivel Castor Wheel Braked 50 mm Wheel, Rubber
- LAG Swivel Castor Wheel Braked 80 mm Wheel, Rubber
- LAG Swivel Castor Wheel Braked 80 mm Wheel, Rubber
