LAG Swivel Castor Wheel, 85 kg Capacity, 100 mm Wheel Rubber

Image representative of range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€15.43

(exc. VAT)

€18.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€15.43-
5 - 9€14.833%
10 +€14.525%

*price indicative

RS Stock No.:
696-0728
Mfr. Part No.:
14308G FB
Manufacturer:
LAG
Find similar products by selecting one or more attributes.
Select all

Brand

LAG

Product Type

Castor Wheel

Wheel Diameter

100mm

Load Capacity

85kg

Brakes

No

Frame Material

Zinc Plated Steel

Overall Height

128mm

Wheel Width

30mm

Rotation

Swivel

Wheel Material

Rubber

Standards/Approvals

No

Weight Class

Medium Duty

Hub Bearing Type

Plain Bore

Mount Type

Bolt Hole

Hub Material

TPE

COO (Country of Origin):
IT

Grey Elastic Rubber Tyre, Black Nylon Hub, Medium Duty, Series M22


Single bolt hole fixing

Grey elastic non-marking rubber tyre; electro-zinc plated white passivated pressed steel frame

RoHS compliant

Suitable for use on medium to poor surfaces

Roller hub bearing

Hardness 75 ±5, Shore A

Wheel series DG

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy