LAG Swivel Castor Wheel, 200 kg Capacity, 125 mm Wheel, TPE

Image representative of range

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€42.29

(exc. VAT)

€52.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€42.29-
5 - 9€40.594%
10 +€39.756%

*price indicative

RS Stock No.:
694-9030
Mfr. Part No.:
28709
Manufacturer:
LAG
Find similar products by selecting one or more attributes.
Select all

Brand

LAG

Product Type

Castor Wheel

Wheel Diameter

125mm

Load Capacity

200kg

Brakes

No

Overall Height

160mm

Frame Material

Galvanised Steel

Wheel Width

35mm

Rotation

Swivel

Wheel Material

TPE

Fixing Centres

80 x 60 mm

Number of Fixing Holes

4

Standards/Approvals

No

Weight Class

Medium Duty

Hub Material

TPE

Hub Bearing Type

Plain Bore

Mount Type

Plate

COO (Country of Origin):
IT

High Temperature Thermoplastic Wheel, Steel Fork, Medium Duty, Series M22


Plate mounted

Solid thermoplastic wheel

Electro-zinc plated white passivate pressed steel forks

RoHS compliant

High shock resistance and low rolling resistance

For high temperature applications

Wheel series FS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy