Tente Swivel Castor Wheel, 100 kg Capacity, 100 mm Wheel, Polyurethane
- RS Stock No.:
- 729-9894
- Mfr. Part No.:
- 5940 UAP 100 P30-13
- Manufacturer:
- Tente
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€33.71
(exc. VAT)
€41.46
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €33.71 |
| 5 - 9 | €32.41 |
| 10 + | €31.64 |
*price indicative
- RS Stock No.:
- 729-9894
- Mfr. Part No.:
- 5940 UAP 100 P30-13
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 100mm | |
| Load Capacity | 100kg | |
| Frame Material | Polyamide | |
| Overall Height | 119mm | |
| Wheel Width | 20mm | |
| Rotation | Swivel | |
| Wheel Material | Polyurethane | |
| Standards/Approvals | No | |
| Weight Class | Medium Duty | |
| Mount Type | Single Bolt | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 100mm | ||
Load Capacity 100kg | ||
Frame Material Polyamide | ||
Overall Height 119mm | ||
Wheel Width 20mm | ||
Rotation Swivel | ||
Wheel Material Polyurethane | ||
Standards/Approvals No | ||
Weight Class Medium Duty | ||
Mount Type Single Bolt | ||
Hub Material Polyamide | ||
Hub Bearing Type Ball Bearing | ||
Institutional Castor - Synthetic, Series 5940
Tente Series 5940 LINEA double-wheel bolt-hole castors are manufactured from high grade synthetic materials and incorporate a double ball bearing precision swivel head, and grey polyurethane tyre. M10 bolts may be used with the castors which can be removed without removing the castor wheel. The polyamide LINEA castors, incorporating a polyurethane tread, can accept a static load of 200kg, and a dynamic load of 100kg, and the design enables furniture of a lower height to be moved more easily across softer surface flooring, providing comfort and safety for patients.
Series 5940 LINEA castors offer a number of benefits that include the following:
Two precision ball bearings within swivel head, offering an effective, easy castor swivel action
Smooth castor and body surface that reduces the accumulation of dirt build-up and enables easy cleaning
Maintenance-free central locking engages with toothed wheel rim interior
Transparent, non-rotating castor wheel centre, that could be customised to suit individual company/organisational requirements
Elegant, appealing castor design, inspiring trust and confidence for patients
Tente castors provide an optimal balance between application, design and technology. The single-wheel LEVINA castor range offers a high degree of resistance to environments where detergents and disinfectants may pose a problem, making use of high-grade synthetic materials throughout. LEVINA castors are available as solid plug, M10 or M12 threaded plug, or screw plate versions. Bolthole versions are designed to allow the bolts to be inserted separately at a later time.
Double-wheel Tente LINEA castors ideally suit hospital and care home beds, where the level of comfort and safety required is of paramount importance. The LINEA castors are unique in offering a design where the wheels are only a fraction below the overall height of the entire castor. The elegant, clean design of the LINEA castors enable them to be fitted to beds and other medical equipment, where the overall height is kept as low as possible, to maintain overall patient comfort.
Note
M10 fixing bolts (with appropriate washer) or M12 fixing bolts may be used during castor installation. Bolts are not supplied with the Series 594x castor.
Standards
EN 12530
Related links
- Tente Swivel Castor 100 mm Wheel, Polypropylene
- Tente Swivel Castor 100 mm Wheel, Polyurethane
- Tente Swivel Castor 125 mm Wheel, Polyurethane
- Tente Swivel Castor 100 mm Wheel, Polypropylene
- Tente Swivel Castor 125 mm Wheel, Aluminium
- Tente Swivel Castor 125 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 100 mm Wheel, Polypropylene
- Tente Swivel Castor 150 mm Wheel, Thermoplastic Rubber
