LAG Swivel Castor Wheel Braked, 300 kg Capacity, 125 mm Wheel, Polyamide
- RS Stock No.:
- 460-0323
- Mfr. Part No.:
- 33633 FR
- Manufacturer:
- LAG
Image representative of range
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€115.19
(exc. VAT)
€141.68
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €115.19 | - |
| 5 - 9 | €110.58 | 4% |
| 10 + | €108.28 | 5% |
*price indicative
- RS Stock No.:
- 460-0323
- Mfr. Part No.:
- 33633 FR
- Manufacturer:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 125mm | |
| Load Capacity | 300kg | |
| Brakes | Yes | |
| Frame Material | Stainless Steel | |
| Overall Height | 162mm | |
| Wheel Width | 40mm | |
| Rotation | Swivel | |
| Wheel Material | Polyamide | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Weight Class | Heavy Duty | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Roller Bearing | |
| Mount Type | Plate | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Product Type Castor Wheel | ||
Wheel Diameter 125mm | ||
Load Capacity 300kg | ||
Brakes Yes | ||
Frame Material Stainless Steel | ||
Overall Height 162mm | ||
Wheel Width 40mm | ||
Rotation Swivel | ||
Wheel Material Polyamide | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Weight Class Heavy Duty | ||
Hub Material Polyamide | ||
Hub Bearing Type Roller Bearing | ||
Mount Type Plate | ||
- COO (Country of Origin):
- IT
Nylon Polyamide Wheel, Stainless Steel Fork, Heavy Duty, Series INOX 40
A range of high quality polyamide castors with minimal rolling resistance. Easy to keep clean and resistant to corrosion, shocks and abrasion.
Double ball race
Corrosion, abrasion and shock resistant
-30°C to +80°C operation
Smooth running under heavy loads
Roller bearing
Wheel series P
Stainless steel fork material
Stainless Steel Castors
Related links
- LAG Swivel Castor Wheel Braked 125 mm Wheel, Polyurethane
- LAG Swivel Castor Wheel Braked 200 mm Wheel, Polyurethane
- LAG Swivel Castor Wheel Braked 160 mm Wheel, Rubber
- LAG Swivel Castor Wheel Braked 200 mm Wheel Rubber
- LAG Swivel Castor Wheel Braked 100 mm Wheel, Polyurethane
- LAG Swivel Castor Wheel Braked 160 mm Wheel, Polyurethane
- LAG Swivel Castor Wheel Braked 125 mm Wheel Polyurethane
- Tente Swivel Castor Wheel Braked 125 mm Wheel, Polyamide
