Tente Fixed Castor Wheel, 150 kg Capacity, 100 mm Wheel, Rubber

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€12.01

(exc. VAT)

€14.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€12.01-
5 - 9€11.514%
10 +€11.286%

*price indicative

RS Stock No.:
787-1405
Mfr. Part No.:
3478UAR100P62 red
Manufacturer:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Wheel Diameter

100mm

Product Type

Castor Wheel

Load Capacity

150kg

Brakes

No

Frame Material

Pressed Steel

Overall Height

128mm

Wheel Width

32mm

Frame Finish

Passivated Zinc Plated

Rotation

Fixed

Wheel Material

Rubber

Standards/Approvals

No

Weight Class

Heavy Duty

Hub Material

Polypropylene

Mount Type

Plate

Hub Bearing Type

Roller Bearing

COO (Country of Origin):
DE

Red Polyurethane Tyre, Zinc Plated, Tente


Tente Zinc plated castor. These castors are available as locking or non-locking and feature universal fittings for easy alteration and maintenance. The body is manufactured from zinc plated steel that has been blue passivated for improved corrosion resistance. The wheels are manufactured from durable nylon polyamide with roller bearing and polyurethane tread. These castors are a good alternative for those wanting a quieter castor with softer contact.

Swivel head versions have a double ball bearing head

Polyamide wheel with roller bearing

Red polyurethane tread

Passivated Body for corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy