Tente Swivel Castor Wheel, 200 kg Capacity, 80 mm Wheel, Polyamide
- RS Stock No.:
- 787-1499
- Mfr. Part No.:
- 8470UOO080P62
- Manufacturer:
- Tente
Image representative of range
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€23.74
(exc. VAT)
€29.20
(inc. VAT)
In Stock
- Plus 89 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €23.74 | - |
| 5 - 9 | €22.76 | 4% |
| 10 + | €22.30 | 6% |
*price indicative
- RS Stock No.:
- 787-1499
- Mfr. Part No.:
- 8470UOO080P62
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 80mm | |
| Load Capacity | 200kg | |
| Brakes | No | |
| Frame Material | Stainless Steel | |
| Overall Height | 108mm | |
| Wheel Width | 34mm | |
| Rotation | Swivel | |
| Wheel Material | Polyamide | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Mount Type | Plate | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 80mm | ||
Load Capacity 200kg | ||
Brakes No | ||
Frame Material Stainless Steel | ||
Overall Height 108mm | ||
Wheel Width 34mm | ||
Rotation Swivel | ||
Wheel Material Polyamide | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Mount Type Plate | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Polyamide | ||
- COO (Country of Origin):
- DE
Nylon Polyamide Wheel, Stainless Steel Fork, Tente
Tente's polyamide castors are suited to a variety of industrial applications. A stainless steel body provides excellent corrosion resistance and a plain bearing helps reduce rolling resistance. These stainless steel, nylon castors are maintenance free and wear resistant.Tente's castors use universal fittings to aid alteration and assembly.
Stainless steel body
Maintenance free
Corrosion resistant
Universal fitting
Plain Bearing
Stainless steel fork material
Hard Tread - Polyamide / Nylon Wheel
Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.
Standards
EN 12532
Related links
- Tente Swivel Castor Wheel 80 mm Wheel, Polyamide
- Tente Swivel Castor Wheel Braked 80 mm Wheel, Polyamide
- Tente Swivel Castor 80 mm Wheel, Polyamide
- Tente Swivel Castor Wheel 80 mm Wheel
- Tente Fixed Castor Wheel 80 mm Wheel, Polyamide
- Tente Swivel Castor Wheel 80 mm Wheel, Polyurethane
- Tente Swivel Castor Wheel 80 mm Wheel, Polyamide
- Tente Swivel Castor Wheel 80 mm Wheel, Polyamide
