Tente Swivel Castor Wheel, 200 kg Capacity, 80 mm Wheel
- RS Stock No.:
- 170-827
- Mfr. Part No.:
- 6000
- Manufacturer:
- Tente
Subtotal (1 unit)*
€15.19
(exc. VAT)
€18.68
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.19 |
*price indicative
- RS Stock No.:
- 170-827
- Mfr. Part No.:
- 6000
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 80mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 200kg | |
| Brakes | No | |
| Overall Height | 108mm | |
| Rotation | Swivel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 80mm | ||
Product Type Castor Wheel | ||
Load Capacity 200kg | ||
Brakes No | ||
Overall Height 108mm | ||
Rotation Swivel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Tente swivel castor is designed with a housing made of pressed steel, bright zinc plating, blue passivation. It features double ball bearing swivel head, wheel axle with nut, dust guard and plate fitting. The wheel centre is crafted with polyamide.
Excellent attrition resistance
Good roll performance and corrosion resistance
Reduced movement noise
Related links
- Tente Swivel Castor 80 mm Wheel, Polyamide
- Tente Swivel Castor Wheel 80 mm Wheel, Polyamide
- Tente Swivel Castor Wheel 80 mm Wheel, Polyurethane
- Tente Swivel Castor Wheel Braked 80 mm Wheel
- Tente Swivel Castor Wheel Braked 80 mm Wheel, Polyamide
- Tente Swivel Castor Wheel Braked 80 mm Wheel, Polyurethane
- Tente Fixed Castor Wheel 80 mm Wheel
- Tente Fixed Castor Wheel 80 mm Wheel, Polyurethane
