Tente Fixed Castor Wheel, 160 kg Capacity, 100 mm Wheel, Polyamide
- RS Stock No.:
- 787-1553
- Mfr. Part No.:
- 8478UFD100P62
- Manufacturer:
- Tente
Get a bulk buy discount
Add 5 more to save €4.70
View bulk pricing optionsSubtotal (1 unit)*
€24.10
(exc. VAT)
€29.64
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €24.10 | - |
| 5 - 9 | €23.16 | €4.70 |
| 10 + | €22.62 | €14.80 |
*price indicative
- RS Stock No.:
- 787-1553
- Mfr. Part No.:
- 8478UFD100P62
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 100mm | |
| Load Capacity | 160kg | |
| Brakes | No | |
| Frame Material | Stainless Steel | |
| Overall Height | 128mm | |
| Wheel Width | 34mm | |
| Rotation | Fixed | |
| Wheel Material | Polyamide | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Mount Type | Plate | |
| Hub Material | Polypropylene | |
| Hub Bearing Type | Roller Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 100mm | ||
Load Capacity 160kg | ||
Brakes No | ||
Frame Material Stainless Steel | ||
Overall Height 128mm | ||
Wheel Width 34mm | ||
Rotation Fixed | ||
Wheel Material Polyamide | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Mount Type Plate | ||
Hub Material Polypropylene | ||
Hub Bearing Type Roller Bearing | ||
- COO (Country of Origin):
- DE
Grey Elastic Rubber, Stainless Steel, Tente
Non-marking castors with a elastic rubber tyre. These castors have a stainless steel body and precision ball bearings. Tente's castors are suited to a variety of industrial applications and use universal fittings to aid alteration and assembly. Available in a variety of sizes in locking and non-locking types, fixed and swivel.
Polyamide wheel centre
Non-marking, elastic tyre
Stainless steel ball bearings
Stainless steel fork material
Related links
- Tente Fixed Castor 100 mm Wheel, Polyamide
- Tente Fixed Castor 100 mm Wheel
- Tente Fixed Castor 100 mm Wheel, Polypropylene
- Tente Swivel Castor 100 mm Wheel, Polyamide
- Tente Braked Swivel Castor 100 mm Wheel, Polyamide
- Tente Fixed Castor 100 mm Wheel, Polyamide
- Tente Fixed Castor 100 mm Wheel, Polyamide
- Tente Fixed Castor 100 mm Wheel, Polyamide
