Tente Fixed Castor Wheel, 300 kg Capacity, 160 mm Wheel, Polyamide

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€42.54

(exc. VAT)

€52.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 9 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€42.54-
5 - 9€40.843%
10 +€39.966%

*price indicative

RS Stock No.:
172-1150
Mfr. Part No.:
3478UFR160P63
Manufacturer:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Wheel Diameter

160mm

Product Type

Castor Wheel

Load Capacity

300kg

Brakes

No

Overall Height

200mm

Frame Material

Pressed Steel

Wheel Width

46mm

Frame Finish

Passivated Zinc Plated

Rotation

Fixed

Wheel Material

Polyamide

Standards/Approvals

No

Weight Class

Heavy Duty

Hub Bearing Type

Roller Bearing

Mount Type

Plate

Hub Material

Polyamide

RoHS Status: Exempt

COO (Country of Origin):
DE
Fixed castor, Fork made of pressed steel, bright zinc plated, blue passivated, wheel axle with nut, plate fitting. Wheel centre made of Polyamide, Tread: elastic-tyre, non-marking, roller bearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy