Tente Swivel Castor Wheel Braked, 160 kg Capacity, 100 mm Wheel, Elastic
- RS Stock No.:
- 787-1559
- Mfr. Part No.:
- 8477UFD100P62
- Manufacturer:
- Tente
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€47.50
(exc. VAT)
€58.42
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €47.50 | - |
| 5 - 9 | €45.59 | 4% |
| 10 + | €44.64 | 6% |
*price indicative
- RS Stock No.:
- 787-1559
- Mfr. Part No.:
- 8477UFD100P62
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 100mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 160kg | |
| Brakes | Yes | |
| Overall Height | 128mm | |
| Frame Material | Stainless Steel | |
| Wheel Width | 34mm | |
| Rotation | Swivel | |
| Wheel Material | Elastic | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Roller Bearing | |
| Mount Type | Plate | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 100mm | ||
Product Type Castor Wheel | ||
Load Capacity 160kg | ||
Brakes Yes | ||
Overall Height 128mm | ||
Frame Material Stainless Steel | ||
Wheel Width 34mm | ||
Rotation Swivel | ||
Wheel Material Elastic | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Hub Material Polyamide | ||
Hub Bearing Type Roller Bearing | ||
Mount Type Plate | ||
- COO (Country of Origin):
- DE
Grey Elastic Rubber, Stainless Steel, Tente
Non-marking castors with a elastic rubber tyre. These castors have a stainless steel body and precision ball bearings. Tente's castors are suited to a variety of industrial applications and use universal fittings to aid alteration and assembly. Available in a variety of sizes in locking and non-locking types, fixed and swivel.
Polyamide wheel centre
Non-marking, elastic tyre
Stainless steel ball bearings
Stainless steel fork material
Related links
- Tente Swivel Castor Wheel Braked 100 mm Wheel
- Tente Swivel Castor Wheel Braked 100 mm Wheel, Polyamide
- Tente Swivel Castor Wheel Braked 160 mm Wheel, Elastic
- Tente Swivel Castor Wheel Braked 100 mm Wheel Elastic
- Tente Swivel Castor Wheel Braked 100 mm Wheel, Elastic Tyre
- Tente Swivel Castor Wheel Braked 100 mm Wheel, Elastic Tyre
- Tente Swivel Castor Wheel Braked 200 mm Wheel
- Tente Swivel Castor Wheel Braked 125 mm Wheel, Polyurethane
