Tente Swivel Castor Wheel Braked, 160 kg Capacity, 100 mm Wheel

Subtotal (1 unit)*

€26.62

(exc. VAT)

€32.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€26.62

*price indicative

RS Stock No.:
170-919
Mfr. Part No.:
1427
Manufacturer:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Wheel Diameter

100mm

Product Type

Castor Wheel

Load Capacity

160kg

Brakes

Yes

Overall Height

128mm

Rotation

Swivel

Standards/Approvals

No

COO (Country of Origin):
DE
The Tente swivel castor with total lock, tail end design features a pressed steel housing with bright zinc plating and blue passivation. It is equipped with double ball bearing swivel head, wheel axle with nut, dust guard and plate fitting. The wheel center is crafted from polyamide, with a elastic-tyre tread.

Excellent noise reduction

Non-marking tread

Roller bearing for smooth operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy