Tente Swivel Castor Wheel, 50 kg Capacity, 75 mm Wheel, Thermoplastic Rubber
- RS Stock No.:
- 795-6183
- Mfr. Part No.:
- 5920UJI075L51-10 DOM20 ALU
- Manufacturer:
- Tente
Get a bulk buy discount
Add 5 more to save €4.50
View bulk pricing optionsSubtotal (1 bag of 4 units)*
€21.68
(exc. VAT)
€26.67
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €21.68 | €5.42 | - |
| 5 - 9 | €20.78 | €5.195 | €4.50 |
| 10 + | €20.36 | €5.09 | €13.20 |
*price indicative
- RS Stock No.:
- 795-6183
- Mfr. Part No.:
- 5920UJI075L51-10 DOM20 ALU
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 75mm | |
| Load Capacity | 50kg | |
| Overall Height | 77mm | |
| Wheel Width | 53mm | |
| Rotation | Swivel | |
| Wheel Material | Thermoplastic Rubber | |
| Weight Class | Light Duty | |
| Standards/Approvals | No | |
| Hub Bearing Type | Plain Bearing | |
| Mount Type | Blind Hole | |
| Hub Material | Polyamide | |
| Stem Diameter | 10mm | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 75mm | ||
Load Capacity 50kg | ||
Overall Height 77mm | ||
Wheel Width 53mm | ||
Rotation Swivel | ||
Wheel Material Thermoplastic Rubber | ||
Weight Class Light Duty | ||
Standards/Approvals No | ||
Hub Bearing Type Plain Bearing | ||
Mount Type Blind Hole | ||
Hub Material Polyamide | ||
Stem Diameter 10mm | ||
Tente 5920 Twin Wheel TENTEprene Swivel Castor
Tente 5920 series of twin wheel swivel castors come with a 10mm blind centre hole for furniture mounting. Twin wheel castor design offers a higher rate of stability for furniture. This range of castor offers excellent corrosion resistance, with great roll performance with reduced movement noise
Braked & un-braked versions available
Polyamide housing with a 10mm blind mounting hole
Polyamide wheel centre, acompanied by a TENTEprene tread, a thermoplastic non-marking rubber in grey
Plain bearing
A 87 Shore hardness
Load capacity of 50kg (100kg static)
Standards
EN 12528
Related links
- Tente Swivel Castor Wheel Braked 75 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor Wheel 65 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor Wheel Braked 65 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor Wheel 75 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor Wheel Braked 75 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor Wheel 75 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor Wheel 75 mm Wheel Thermoplastic Rubber
- Tente Swivel Castor Wheel Braked 75 mm Wheel, Thermoplastic Rubber
