Tente Swivel Castor Wheel, 80 kg Capacity, 75 mm Wheel, PUR
- RS Stock No.:
- 795-6196
- Mfr. Part No.:
- 5920UAI075L51-10 DM22 RL9006
- Manufacturer:
- Tente
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€9.53
(exc. VAT)
€11.72
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €9.53 | - |
| 5 - 9 | €9.14 | 4% |
| 10 + | €8.94 | 6% |
*price indicative
- RS Stock No.:
- 795-6196
- Mfr. Part No.:
- 5920UAI075L51-10 DM22 RL9006
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 75mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 80kg | |
| Overall Height | 76mm | |
| Wheel Width | 64mm | |
| Rotation | Swivel | |
| Wheel Material | PUR | |
| Weight Class | Medium Duty | |
| Standards/Approvals | No | |
| Mount Type | Blind Hole | |
| Hub Bearing Type | Plain Bearing | |
| Hub Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 75mm | ||
Product Type Castor Wheel | ||
Load Capacity 80kg | ||
Overall Height 76mm | ||
Wheel Width 64mm | ||
Rotation Swivel | ||
Wheel Material PUR | ||
Weight Class Medium Duty | ||
Standards/Approvals No | ||
Mount Type Blind Hole | ||
Hub Bearing Type Plain Bearing | ||
Hub Material Polyamide | ||
- COO (Country of Origin):
- FR
Tente 5920 Twin Wheel Swivel Castor
Tente 5920 series of twin swivel castors come with a 10mm blind centre hole for furniture mounting. Twin wheel castor design offers a higher rate of stability for furniture. This range of castor offers excellent corrosion resistance, with great roll performance and reduced movement noise
Braked & un-braked versions available
Polyamide housing with a 10mm blind mounting hole
Polyamide wheel centre, acompanied by a Polyurethane tread
Plain bearing
A 87 Shore hardness
Load capacity of 80kg(160kg static)
Suitable stem fitting RS stock no. 7956272;Grey castor wheels 7956222 and 7956228
Standards
EN 12528
Related links
- Tente Swivel Castor Wheel 75 mm Wheel, Polyurethane
- Tente Swivel Castor Wheel 75mm Wheel
- Tente Swivel Castor Wheel Braked 75 mm Wheel, Polyurethane
- Tente Swivel Castor Wheel 75 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor Wheel 75 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel 55 mm Wheel, Polyurethane
- Tente Swivel Castor Wheel 75 mm Wheel, Polyurethane
- Tente Swivel Castor Wheel Braked 75 mm Wheel, Thermoplastic Rubber
