Tente Swivel Castor Wheel, 80kg Capacity, 75mm Wheel
- RS Stock No.:
- 795-6199
- Mfr. Part No.:
- 5925UAI075L51-10 DM22 RL9006
- Manufacturer:
- Tente
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 795-6199
- Mfr. Part No.:
- 5925UAI075L51-10 DM22 RL9006
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 75mm | |
| Load Capacity | 80kg | |
| Mounting Type | Blind Hole | |
| Includes Brake | Yes | |
| Overall Height | 76mm | |
| Wheel Width | 64mm | |
| Rotation | Swivel | |
| Tyre Material | Polyurethane | |
| Number of Fixing Holes | 4 | |
| Fixing Hole Size | 10mm | |
| Weight Class | Medium Duty | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Plain Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 75mm | ||
Load Capacity 80kg | ||
Mounting Type Blind Hole | ||
Includes Brake Yes | ||
Overall Height 76mm | ||
Wheel Width 64mm | ||
Rotation Swivel | ||
Tyre Material Polyurethane | ||
Number of Fixing Holes 4 | ||
Fixing Hole Size 10mm | ||
Weight Class Medium Duty | ||
Hub Material Polyamide | ||
Hub Bearing Type Plain Bearing | ||
- COO (Country of Origin):
- FR
Related links
- Tente Swivel Castor Wheel 75 mm Wheel, Polyurethane
- Tente Swivel Castor Wheel 75mm Wheel
- Tente Swivel Castor Wheel 75mm Wheel
- Tente Braked Swivel Castor Wheel 75mm Wheel
- Tente Swivel Castor Wheel 125 mm Wheel
- Tente Swivel Castor Wheel 200mm Wheel
- Tente Swivel Castor Wheel 200mm Wheel
- Tente Swivel Castor Wheel 160 mm Wheel
