Tente Swivel Castor Wheel Braked, 100 kg Capacity, 75 mm Wheel, PUR

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€21.48

(exc. VAT)

€26.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€21.48-
5 - 9€20.633%
10 +€20.156%

*price indicative

RS Stock No.:
795-6200
Mfr. Part No.:
5525UAI075L51-11
Manufacturer:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Product Type

Castor Wheel

Wheel Diameter

75mm

Load Capacity

100kg

Brakes

Yes

Frame Material

Polyamide

Overall Height

88mm

Wheel Width

65mm

Rotation

Swivel

Wheel Material

PUR

Standards/Approvals

No

Weight Class

Medium Duty

Mount Type

Blind Hole

Hub Bearing Type

Plain Bearing

Hub Material

Polyamide

Tente 5520 Swivel Castor


Swivvle castor with an 11mm blind centre hole for mounting onto various furniture fittings. The 5520 series of castors offer good roll performance with reduced movement noise, accompanied with excellent corrosion resistance

Braked & un-braked castor options available

Polyamide housing with an 11mm blind mounting hole

Polyurethane tread with a plain bearing

A 87 Shore hardness rating

Supports 100kg load capacity (200kg static)

Standards

EN 12528

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy