Guitel Hervieu Swivel Castor Wheel, 75 kg Capacity, 200 mm Wheel
- RS Stock No.:
- 829-3229
- Mfr. Part No.:
- 687072
- Manufacturer:
- Guitel Hervieu
Get a bulk buy discount
Add 5 more to save €15.50
View bulk pricing optionsSubtotal (1 unit)*
€77.70
(exc. VAT)
€95.57
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €77.70 | - |
| 5 - 9 | €74.60 | €15.50 |
| 10 + | €73.03 | €46.70 |
*price indicative
- RS Stock No.:
- 829-3229
- Mfr. Part No.:
- 687072
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 200mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 75kg | |
| Brakes | No | |
| Overall Height | 236mm | |
| Frame Material | Pressed Steel | |
| Frame Finish | Bright Zinc Plated | |
| Wheel Width | 50mm | |
| Rotation | Swivel | |
| Weight Class | Medium Duty | |
| Standards/Approvals | EN 12532 | |
| Hub Bearing Type | Roller Bearing | |
| Mount Type | Plate | |
| Hub Material | Steel | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 200mm | ||
Product Type Castor Wheel | ||
Load Capacity 75kg | ||
Brakes No | ||
Overall Height 236mm | ||
Frame Material Pressed Steel | ||
Frame Finish Bright Zinc Plated | ||
Wheel Width 50mm | ||
Rotation Swivel | ||
Weight Class Medium Duty | ||
Standards/Approvals EN 12532 | ||
Hub Bearing Type Roller Bearing | ||
Mount Type Plate | ||
Hub Material Steel | ||
- COO (Country of Origin):
- FR
Swivel Castor with Pneumatic Wheel
Swivel castors was a pneumatic wheel suitable for use on loose soil and uneven floors.
Soft tread wheels are kinder to floors and quieter in use but are not quite so easy to move from a standing start. For light, medium and heavy duty loads, soft tread wheels offer many benefits. Softer tread tyres are also particularly suitable for power towing applications. For very high load manual handling applications, soft tread wheels should be ruled out as, although they may be capable of carrying a very high load, the force required to move equipment from a standstill would require the efforts of several men.
Related links
- RS PRO Swivel Castor Wheel 200 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor Wheel 75 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor Wheel Braked 200 mm Wheel
- Guitel Hervieu Swivel Castor Wheel 200 mm Wheel
- Guitel Hervieu Swivel Castor Wheel 200 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor Wheel Braked 200 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor Wheel 200 mm Wheel
- Guitel Hervieu Swivel Castor Wheel 200 mm Wheel
