LAG Swivel Castor Wheel, 300 kg Capacity, 140 mm Wheel Aluminium
- RS Stock No.:
- 837-1379
- Mfr. Part No.:
- 39324
- Manufacturer:
- LAG
Get a bulk buy discount
Add 5 more to save €11.70
View bulk pricing optionsSubtotal (1 unit)*
€58.33
(exc. VAT)
€71.75
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €58.33 | - |
| 5 - 9 | €55.99 | €11.70 |
| 10 + | €54.82 | €35.10 |
*price indicative
- RS Stock No.:
- 837-1379
- Mfr. Part No.:
- 39324
- Manufacturer:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Wheel Diameter | 140mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 300kg | |
| Brakes | No | |
| Frame Material | Zinc Plated Steel | |
| Overall Height | 186mm | |
| Wheel Width | 50mm | |
| Rotation | Swivel | |
| Wheel Material | Aluminium | |
| Weight Class | Medium Duty | |
| Standards/Approvals | No | |
| Hub Bearing Type | Ball Bearing | |
| Mount Type | Bolt Hole | |
| Hub Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Wheel Diameter 140mm | ||
Product Type Castor Wheel | ||
Load Capacity 300kg | ||
Brakes No | ||
Frame Material Zinc Plated Steel | ||
Overall Height 186mm | ||
Wheel Width 50mm | ||
Rotation Swivel | ||
Wheel Material Aluminium | ||
Weight Class Medium Duty | ||
Standards/Approvals No | ||
Hub Bearing Type Ball Bearing | ||
Mount Type Bolt Hole | ||
Hub Material Aluminium | ||
- COO (Country of Origin):
- IT
High Temperature Aluminium Wheel, Medium Duty, M22 Series
Aluminium wheeled industrial castors with pressed stainless steel top plate and swivel fork. Ball bearings are stainless steel and protected from dirt and dust by a thermoplastic protection ring. suitable for high temperature applications and loads up to 370kg (see individual product specifications)
Electro-zinc plated finish
Hardened steel ball bearings
M22 series top plate / swivel
U Ultra series wheel
Related links
- LAG Fixed Castor Wheel 140 mm Wheel Aluminium
- LAG Fixed Castor Wheel 140 mm Wheel Aluminium
- LAG Swivel Castor Wheel 175 mm Wheel Aluminium
- LAG Swivel Castor Wheel 190 mm Wheel Aluminium
- Tente Swivel Castor Wheel 125 mm Wheel, Aluminium
- LAG Fixed Castor Wheel 175 mm Wheel Aluminium
- LAG Swivel Castor Wheel 85 mm Wheel Aluminium
- LAG Swivel Castor Wheel 175 mm Wheel Aluminium
