LAG Swivel Castor Wheel, 150 kg Capacity, 85 mm Wheel Aluminium

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€45.47

(exc. VAT)

€55.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€45.47
5 - 9€43.65
10 +€42.73

*price indicative

RS Stock No.:
837-1335
Mfr. Part No.:
39108
Manufacturer:
LAG
Find similar products by selecting one or more attributes.
Select all

Brand

LAG

Wheel Diameter

85mm

Product Type

Castor Wheel

Load Capacity

150kg

Brakes

No

Overall Height

108.5mm

Wheel Width

40mm

Rotation

Swivel

Wheel Material

Aluminium

Weight Class

Medium Duty

Standards/Approvals

No

Hub Material

Die Cast Aluminium

Hub Bearing Type

Ball Bearing

Mount Type

Bolt Hole

COO (Country of Origin):
IT

High Temperature Aluminium Wheel, Medium Duty, INOX 20 Series


Aluminium wheeled industrial castors with pressed stainless steel top plate and swivel fork. Ball bearings are stainless steel and protected from dirt and dust by a thermoplastic protection ring. suitable for high temperature applications and loads up to 370kg (see individual product specifications)

Polished stainless steel finish

Stainless steel ball bearings

INOX20

U Ultra series wheel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy