LAG Fixed Castor Wheel, 250 kg Capacity, 100 mm Wheel PUR
- RS Stock No.:
- 848-9852
- Mfr. Part No.:
- 36106
- Manufacturer:
- LAG
Get a bulk buy discount
Add 5 more to save €4.55
View bulk pricing optionsSubtotal (1 unit)*
€32.78
(exc. VAT)
€40.32
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €32.78 | - |
| 5 - 9 | €31.87 | €4.55 |
| 10 + | €31.02 | €17.60 |
*price indicative
- RS Stock No.:
- 848-9852
- Mfr. Part No.:
- 36106
- Manufacturer:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 100mm | |
| Load Capacity | 250kg | |
| Brakes | No | |
| Frame Material | Zinc Plated Steel | |
| Overall Height | 137mm | |
| Wheel Width | 40mm | |
| Rotation | Fixed | |
| Wheel Material | PUR | |
| Standards/Approvals | No | |
| Weight Class | Medium Duty | |
| Hub Bearing Type | Ball Bearing | |
| Mount Type | Bolt Hole | |
| Hub Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Product Type Castor Wheel | ||
Wheel Diameter 100mm | ||
Load Capacity 250kg | ||
Brakes No | ||
Frame Material Zinc Plated Steel | ||
Overall Height 137mm | ||
Wheel Width 40mm | ||
Rotation Fixed | ||
Wheel Material PUR | ||
Standards/Approvals No | ||
Weight Class Medium Duty | ||
Hub Bearing Type Ball Bearing | ||
Mount Type Bolt Hole | ||
Hub Material Polyamide | ||
- COO (Country of Origin):
- IT
Soft Blue Polyurethane Tyre, Cast on Nylon Hub, Medium Duty
Quiet and easy running castors under heavy loads due to their polyurethane coating. Resistant to corrosion, abrasion and shocks giving them excellent durability. Manufactured from hygienic materials.
Hub available with shielded precision ball bearings and standard or stainless steel roller bearing.
Tyre hardness 87±3 Shore D
Operating Temperature -30°C to +80°C
Stainless steel fork material
Stainless Steel Castors
Related links
- LAG Fixed Castor Wheel 100 mm Wheel, Polyurethane
- LAG Fixed Castor Wheel 150 mm Wheel, Polyurethane
- LAG Fixed Castor Wheel 125 mm Wheel, Polyurethane
- LAG Fixed Castor Wheel 100 mm Wheel, Polyamide
- LAG Fixed Castor Wheel 80 mm Wheel, Cast Iron
- LAG Fixed Castor Wheel 150 mm Wheel, Polyamide
- LAG Fixed Castor Wheel 125 mm Wheel, Thermoplastic
- LAG Fixed Castor Wheel 125 mm Wheel, Polyamide
