LAG Fixed Castor Wheel, 250 kg Capacity, 125 mm Wheel, TPE
- RS Stock No.:
- 420-8832
- Mfr. Part No.:
- 28209
- Manufacturer:
- LAG
Image representative of range
Subtotal (1 unit)*
€37.62
(exc. VAT)
€46.27
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.62 |
*price indicative
- RS Stock No.:
- 420-8832
- Mfr. Part No.:
- 28209
- Manufacturer:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Wheel Diameter | 125mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 250kg | |
| Brakes | No | |
| Overall Height | 160mm | |
| Wheel Width | 35mm | |
| Rotation | Fixed | |
| Wheel Material | TPE | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Weight Class | Medium Duty | |
| Hub Bearing Type | Plain Bore | |
| Mount Type | Plate | |
| Hub Material | TPE | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Wheel Diameter 125mm | ||
Product Type Castor Wheel | ||
Load Capacity 250kg | ||
Brakes No | ||
Overall Height 160mm | ||
Wheel Width 35mm | ||
Rotation Fixed | ||
Wheel Material TPE | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Weight Class Medium Duty | ||
Hub Bearing Type Plain Bore | ||
Mount Type Plate | ||
Hub Material TPE | ||
- COO (Country of Origin):
- IT
High Temp. Thermoplastic Wheel, Stainless Steel Fork, Med. Duty, Series INOX 20
Plate Fixing, un-braked pressed AIS304 body with plain bore wheel bearing.
Suitable for -40°C to +270°C operation
Plain bore bearing with stainless steel bush
High shock resistance, low rolling resistance
High temperature applications
Wheel series FS
Stainless steel fork material
Stainless Steel Castors
Related links
- LAG Fixed Castor Wheel 125 mm Wheel, Polyurethane
- LAG Fixed Castor Wheel 125 mm Wheel, Polyamide
- LAG Swivel Castor Wheel 125 mm Wheel, Thermoplastic
- LAG Fixed Castor Wheel 125 mm Wheel, Thermoplastic
- LAG Fixed Castor Wheel 100 mm Wheel, Polyurethane
- LAG Fixed Castor Wheel 150 mm Wheel, Polyurethane
- LAG Fixed Castor Wheel 80 mm Wheel, Cast Iron
- LAG Fixed Castor Wheel 100 mm Wheel Polyurethane
