LAG Swivel Castor Wheel, 300 kg Capacity, 150 mm Wheel PUR
- RS Stock No.:
- 848-9855
- Mfr. Part No.:
- 36021
- Manufacturer:
- LAG
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€66.27
(exc. VAT)
€81.51
(inc. VAT)
In Stock
- Plus 35 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €66.27 |
| 5 - 9 | €63.61 |
| 10 + | €62.29 |
*price indicative
- RS Stock No.:
- 848-9855
- Mfr. Part No.:
- 36021
- Manufacturer:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Wheel Diameter | 150mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 300kg | |
| Brakes | No | |
| Frame Material | Zinc Plated Steel | |
| Overall Height | 194mm | |
| Wheel Width | 15mm | |
| Rotation | Swivel | |
| Wheel Material | PUR | |
| Weight Class | Medium Duty | |
| Standards/Approvals | No | |
| Hub Material | Polyamide | |
| Mount Type | Bolt Hole | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Wheel Diameter 150mm | ||
Product Type Castor Wheel | ||
Load Capacity 300kg | ||
Brakes No | ||
Frame Material Zinc Plated Steel | ||
Overall Height 194mm | ||
Wheel Width 15mm | ||
Rotation Swivel | ||
Wheel Material PUR | ||
Weight Class Medium Duty | ||
Standards/Approvals No | ||
Hub Material Polyamide | ||
Mount Type Bolt Hole | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- IT
Soft Blue Polyurethane Tyre, Cast on Nylon Hub, Medium Duty
Quiet and easy running castors under heavy loads due to their polyurethane coating. Resistant to corrosion, abrasion and shocks giving them excellent durability. Manufactured from hygienic materials.
Hub available with shielded precision ball bearings and standard or stainless steel roller bearing.
Tyre hardness 87±3 Shore D
Operating Temperature -30°C to +80°C
Stainless steel fork material
Stainless Steel Castors
Related links
- LAG Swivel Castor Wheel Braked 150 mm Wheel Polyurethane
- LAG Swivel Castor Wheel 125 mm Wheel Polyurethane
- LAG Swivel Castor Wheel 125 mm Wheel, Polyurethane
- LAG Swivel Castor Wheel 200 mm Wheel, Polyurethane
- LAG Swivel Castor Wheel 160 mm Wheel, Polyurethane
- LAG Swivel Castor Wheel 100 mm Wheel, Polyurethane
- LAG Swivel Castor Wheel Braked 200 mm Wheel, Polyurethane
- LAG Swivel Castor Wheel Braked 160 mm Wheel Polyurethane
