LAG Swivel Castor Wheel Braked, 300 kg Capacity, 150 mm Wheel PUR
- RS Stock No.:
- 848-9874
- Mfr. Part No.:
- 36021FR
- Manufacturer:
- LAG
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€82.27
(exc. VAT)
€101.19
(inc. VAT)
In Stock
- Plus 23 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €82.27 | - |
| 5 - 9 | €79.00 | 3% |
| 10 + | €77.34 | 5% |
*price indicative
- RS Stock No.:
- 848-9874
- Mfr. Part No.:
- 36021FR
- Manufacturer:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Wheel Diameter | 150mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 300kg | |
| Brakes | Yes | |
| Overall Height | 194mm | |
| Frame Material | Zinc Plated Steel | |
| Wheel Width | 15mm | |
| Rotation | Swivel | |
| Wheel Material | PUR | |
| Weight Class | Medium Duty | |
| Standards/Approvals | No | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Ball Bearing | |
| Mount Type | Bolt Hole | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Wheel Diameter 150mm | ||
Product Type Castor Wheel | ||
Load Capacity 300kg | ||
Brakes Yes | ||
Overall Height 194mm | ||
Frame Material Zinc Plated Steel | ||
Wheel Width 15mm | ||
Rotation Swivel | ||
Wheel Material PUR | ||
Weight Class Medium Duty | ||
Standards/Approvals No | ||
Hub Material Polyamide | ||
Hub Bearing Type Ball Bearing | ||
Mount Type Bolt Hole | ||
- COO (Country of Origin):
- IT
Soft Blue Polyurethane Tyre, Cast on Nylon Hub, Medium Duty
Quiet and easy running castors under heavy loads due to their polyurethane coating. Resistant to corrosion, abrasion and shocks giving them excellent durability. Manufactured from hygienic materials.
Hub available with shielded precision ball bearings and standard or stainless steel roller bearing.
Tyre hardness 87±3 Shore D
Operating Temperature -30°C to +80°C
Stainless steel fork material
Stainless Steel Castors
Related links
- LAG Swivel Castor Wheel Braked 200 mm Wheel, Polyurethane
- LAG Swivel Castor Wheel Braked 160 mm Wheel, Polyurethane
- LAG Swivel Castor Wheel Braked 160 mm Wheel Polyurethane
- LAG Swivel Castor Wheel Braked 125 mm Wheel Polyurethane
- LAG Swivel Castor Wheel Braked 125 mm Wheel, Polyurethane
- LAG Swivel Castor Wheel Braked 100 mm Wheel, Polyurethane
- LAG Swivel Castor Wheel 150 mm Wheel Polyurethane
- RS PRO Swivel Castor Wheel Braked 150 mm Wheel, Rubber
