LAG Swivel Castor Wheel, 450 kg Capacity, 200 mm Wheel, Polyurethane Coated On Polyamide 6 Centre
- RS Stock No.:
- 848-9858
- Mfr. Part No.:
- 36027
- Manufacturer:
- LAG
Subtotal (1 unit)*
€105.43
(exc. VAT)
€129.68
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €105.43 |
*price indicative
- RS Stock No.:
- 848-9858
- Mfr. Part No.:
- 36027
- Manufacturer:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 200mm | |
| Load Capacity | 450kg | |
| Brakes | No | |
| Overall Height | 249mm | |
| Frame Material | Galvanised Steel | |
| Wheel Width | 20mm | |
| Frame Finish | Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Polyurethane Coated On Polyamide 6 Centre | |
| Fixing Centres | 105 x 80 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Weight Class | Medium Duty | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Ball Bearing | |
| Mount Type | Bolt Hole | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Product Type Castor Wheel | ||
Wheel Diameter 200mm | ||
Load Capacity 450kg | ||
Brakes No | ||
Overall Height 249mm | ||
Frame Material Galvanised Steel | ||
Wheel Width 20mm | ||
Frame Finish Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Polyurethane Coated On Polyamide 6 Centre | ||
Fixing Centres 105 x 80 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Weight Class Medium Duty | ||
Hub Material Polyamide | ||
Hub Bearing Type Ball Bearing | ||
Mount Type Bolt Hole | ||
- COO (Country of Origin):
- IT
Soft Blue Polyurethane Tyre, Cast on Nylon Hub, Medium Duty
Quiet and easy running castors under heavy loads due to their polyurethane coating. Resistant to corrosion, abrasion and shocks giving them excellent durability. Manufactured from hygienic materials.
Hub available with shielded precision ball bearings and standard or stainless steel roller bearing.
Tyre hardness 87±3 Shore D
Operating Temperature -30°C to +80°C
Stainless steel fork material
Stainless Steel Castors
Related links
- LAG Swivel Castor Wheel 200 mm Wheel, Rubber
- LAG Swivel Castor Wheel Braked 200 mm Wheel Polyurethane
- LAG Swivel Castor Wheel 100 mm Wheel, Polyamide
- LAG Swivel Castor Wheel 150 mm Wheel, Polyurethane
- LAG Swivel Castor Wheel 250 mm Wheel Rubber
- LAG Swivel Castor Wheel 100 mm Wheel, Cast Iron
- LAG Swivel Castor Wheel 150 mm Wheel Polyurethane
- LAG Swivel Castor Wheel 130 mm Wheel, Cast Iron
