ABUS Security-Center Aluminium Installation Box Camera Housing for use with TVAC32520, TVAC32720
- RS Stock No.:
- 272-8661
- Mfr. Part No.:
- TVAC32020
- Manufacturer:
- ABUS Security-Center
Subtotal (1 unit)*
€53.62
(exc. VAT)
€65.95
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.62 |
*price indicative
- RS Stock No.:
- 272-8661
- Mfr. Part No.:
- TVAC32020
- Manufacturer:
- ABUS Security-Center
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS Security-Center | |
| Product Type | Camera Housing | |
| For Use With | TVAC32520, TVAC32720 | |
| Material | Aluminium | |
| Depth | 63mm | |
| Height | 243mm | |
| Width | 123mm | |
| Fan Included | No | |
| Heater Included | No | |
| Standards/Approvals | No | |
| Accessory Type | Installation Box | |
| Select all | ||
|---|---|---|
Brand ABUS Security-Center | ||
Product Type Camera Housing | ||
For Use With TVAC32520, TVAC32720 | ||
Material Aluminium | ||
Depth 63mm | ||
Height 243mm | ||
Width 123mm | ||
Fan Included No | ||
Heater Included No | ||
Standards/Approvals No | ||
Accessory Type Installation Box | ||
- COO (Country of Origin):
- CN
The ABUS Security-Centre junction box wall mount can be a professional attachment to a wall.
Housing material aluminium
Net weight 0.96 kg
Related links
- ABUS Security-Center Aluminium Installation Box Camera Housing for use with TVAC32720, TVAC32520
- ABUS Security-Center Aluminium Installation Box Camera Housing for use with IPCB44611B, IPCB44611A
- ABUS Security-Center Aluminium Installation Box Camera Housing for use with IPCS29511
- ABUS Security-Center Aluminium Installation Box Camera Housing for use with IPCS84530
- ABUS Security-Center Aluminium Installation Box Camera Housing for use with IPCB58611A, IPCB54611B
- ABUS Security-Center Aluminium Installation Box Camera Housing for use with IPCB74521, IPCB78521
- ABUS Security-Center Aluminium Installation Box Camera Housing for use with IPCB68521 IPCB34511A/B,
- ABUS Security-Center Aluminium Installation Box Camera Housing for use with IPCB44511B IPCB44511A
