ABUS Security-Center Aluminium Installation Box Camera Housing for use with IPCB74521, IPCB78521
- RS Stock No.:
- 272-8674
- Mfr. Part No.:
- TVAC32700
- Manufacturer:
- ABUS Security-Center
Subtotal (1 unit)*
€52.57
(exc. VAT)
€64.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.57 |
*price indicative
- RS Stock No.:
- 272-8674
- Mfr. Part No.:
- TVAC32700
- Manufacturer:
- ABUS Security-Center
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS Security-Center | |
| Product Type | Camera Housing | |
| For Use With | IPCB74521, IPCB78521 | |
| Material | Aluminium | |
| Depth | 40mm | |
| Height | 40mm | |
| Width | 155mm | |
| Heater Included | No | |
| Fan Included | No | |
| Standards/Approvals | No | |
| Accessory Type | Installation Box | |
| Select all | ||
|---|---|---|
Brand ABUS Security-Center | ||
Product Type Camera Housing | ||
For Use With IPCB74521, IPCB78521 | ||
Material Aluminium | ||
Depth 40mm | ||
Height 40mm | ||
Width 155mm | ||
Heater Included No | ||
Fan Included No | ||
Standards/Approvals No | ||
Accessory Type Installation Box | ||
- COO (Country of Origin):
- CN
The ABUS Security-Centre junction box enables the camera to be professionally attached for protected cabling indoors and outdoors.
Robust aluminium construction
Net weight 0.31 kg
Related links
- ABUS Security-Center Aluminium Installation Box Camera Housing for use with TVAC32520, TVAC32720
- ABUS Security-Center Aluminium Installation Box Camera Housing for use with IPCB44611B, IPCB44611A
- ABUS Security-Center Aluminium Installation Box Camera Housing for use with IPCS29511
- ABUS Security-Center Aluminium Installation Box Camera Housing for use with IPCS84530
- ABUS Security-Center Aluminium Installation Box Camera Housing for use with IPCB58611A, IPCB54611B
- ABUS Security-Center Aluminium Installation Box Camera Housing for use with TVAC32720, TVAC32520
- ABUS Security-Center Aluminium Installation Box Camera Housing for use with IPCB68521 IPCB34511A/B,
- ABUS Security-Center Aluminium Installation Box Camera Housing for use with IPCB44511B IPCB44511A
