ABUS Security-Center IPCs Network Outdoor IR Power Over Ethernet CCTV Camera 3840 x 2160 pixel
- RS Stock No.:
- 272-8629
- Mfr. Part No.:
- IPCS58571A
- Manufacturer:
- ABUS Security-Center
Subtotal (1 unit)*
€466.30
(exc. VAT)
€573.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €466.30 |
*price indicative
- RS Stock No.:
- 272-8629
- Mfr. Part No.:
- IPCS58571A
- Manufacturer:
- ABUS Security-Center
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS Security-Center | |
| Product Type | CCTV Camera | |
| Indoor/Outdoor | Outdoor | |
| Lens Type | Fixed | |
| Analogue/Network | Network | |
| Form Factor | Dome | |
| Maximum Resolution | 3840 x 2160 pixel | |
| Power Over Ethernet | Yes | |
| Mount Type | Ceiling, Wall | |
| Sensor Size | 1.8in | |
| IR | Yes | |
| Supply Voltage | 12V | |
| Audio Support | Yes | |
| Wireless | No | |
| Series | IPCs | |
| Width | 139mm | |
| IP Rating | IP67 | |
| Sensor Type | CMOS | |
| Standards/Approvals | No | |
| Focal Length | 2.8 mm | |
| Hazardous Area Certification | No | |
| Height | 128mm | |
| Select all | ||
|---|---|---|
Brand ABUS Security-Center | ||
Product Type CCTV Camera | ||
Indoor/Outdoor Outdoor | ||
Lens Type Fixed | ||
Analogue/Network Network | ||
Form Factor Dome | ||
Maximum Resolution 3840 x 2160 pixel | ||
Power Over Ethernet Yes | ||
Mount Type Ceiling, Wall | ||
Sensor Size 1.8in | ||
IR Yes | ||
Supply Voltage 12V | ||
Audio Support Yes | ||
Wireless No | ||
Series IPCs | ||
Width 139mm | ||
IP Rating IP67 | ||
Sensor Type CMOS | ||
Standards/Approvals No | ||
Focal Length 2.8 mm | ||
Hazardous Area Certification No | ||
Height 128mm | ||
- COO (Country of Origin):
- CN
The ABUS Security-Centre IP dome camera is a discreet surveillance camera with 2WAY audio and alarm function. The IP camera delivers ultra high resolution images in 8 MPx resolution, IR LEDs ensure good image details during day and night. Mobile app access possible at any time.
Ultra low light performance for excellent image results in poorly lit environments
IR LEDs for clear images in the dark
Strong image compression for low storage space requirements
Micro SD card slot for internal data storage
Related links
- ABUS Security-Center IPCB Network Outdoor IR Power Over Ethernet CCTV Camera 3840 x 2160 pixel
- ABUS Security-Center Network Indoor & Outdoor IR Power Over Ethernet CCTV Camera 3840 x 2160 pixel
- ABUS Security-Center IPCB Network Indoor & Outdoor IR Power Over Ethernet CCTV Camera 3840 x 2160 pixel
- ABUS Security-Center IPCs Network Outdoor IR Power Over Ethernet CCTV Camera 2688 x 1520 pixel
- ABUS Security-Center IPCs Network Outdoor IR Power Over Ethernet CCTV Camera 2560 x 1440 pixel
- ABUS Security-Center IPCs Network Indoor & Outdoor IR Power Over Ethernet CCTV Camera 2688 x 1520 pixel
- Reolink Network Indoor & Outdoor IR Wireless CCTV Camera 3840 x 2160 pixel
- Reolink Go G450 Network Indoor & Outdoor IR CCTV Camera 3840 x 2160 pixel
