Reolink Network Indoor & Outdoor IR Wireless CCTV Camera 2312 x 1304 pixel
- RS Stock No.:
- 277-6407
- Mfr. Part No.:
- A3MESM64-UK
- Manufacturer:
- Reolink
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 277-6407
- Mfr. Part No.:
- A3MESM64-UK
- Manufacturer:
- Reolink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reolink | |
| Product Type | CCTV Camera | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Analogue/Network | Network | |
| Lens Type | Fixed | |
| Form Factor | Dome | |
| Maximum Resolution | 2312 x 1304 pixel | |
| Sensor Size | 2.7in | |
| IR | Yes | |
| Supply Voltage | 5V | |
| Audio Support | Yes | |
| Wireless | Yes | |
| IP Rating | IP65 | |
| Standards/Approvals | IEEE 802.11b/g/n | |
| Sensor Type | CMOS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Reolink | ||
Product Type CCTV Camera | ||
Indoor/Outdoor Indoor & Outdoor | ||
Analogue/Network Network | ||
Lens Type Fixed | ||
Form Factor Dome | ||
Maximum Resolution 2312 x 1304 pixel | ||
Sensor Size 2.7in | ||
IR Yes | ||
Supply Voltage 5V | ||
Audio Support Yes | ||
Wireless Yes | ||
IP Rating IP65 | ||
Standards/Approvals IEEE 802.11b/g/n | ||
Sensor Type CMOS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Reolink 100% Wire-Free Argus 2K 3MP HD Camera brings simple peace of mind to your property. Advanced AI powered Person/Vehicle and/or Animal detection provides accurate results and ensures you get notifications that matter the most via the Reolink App. This bundle also Includes an eco-friendly 3W solar panel to charge constantly, providing you with 24/7 security in an eco way! Two-way audio built-in helps you communicate and/or deter any suspicious activity that you see via the live view on the Reolink App. Includes 64GB MicroSD Card to extend your recording experience.
Product Features
2K 3MP Resolution - Providing clear video views to your live view and playback features on the Reolink app
Battery & Solar - The camera boasts a 5200mAh rechargeable battery (Battery life varies based on settings, usage & temperature). With this overall sustainable solution you can keep your cameras running seamlessly whilst improving eco efficiency using the Solar panel included and the long lasting battery in the camera. Great for remote areas that do not have access to a power source.
120° Wide Viewing Angle — Wider field of vision to cover more visual area and capture as much detail as possible
Advanced Smart AI - The Camera provides Smart artificial intelligence powered detections, making it possible to distinguish between Human, Pets and Vehicle presence within your cameras view, this can help avoid unnecessary notifications whilst providing top level accuracy and efficiency from this security and monitoring solution as well as informing you of what has triggered your camera and notification.
Siren - This camera provides a further deterrent to unwanted persons or suspicious activity, a built-in alarm that can be activated automatically based on detection or alternatively a manual trigger via the Reolink App, add extra protection to your property security. Custom settings allow for a siren or a custom recorded message to be played from the camera speakers.
Two Way Audio - Communicate with the subject via the Reolink App, utilising the camera's speaker and microphone simultaneously with your app, you can communicate to the person or pet that has triggered your camera notification. Whether it be to help deter suspicious activity, speak to your pets, or instruct a delivery driver regarding your parcel, the two-way audio option adds an extra welcome benefit to your security and monitoring solution.
MicroSD Storage - The device comes with 64GB of storage which helps store your recordings upon motion detection.
IP65 - This IP rating means that the camera is designed with weatherproof and dustproof infrastructure to be used in an outdoor environment safely and without compromising quality.
Reolink App - All Reolink cameras can be viewed real-time in the palm of your hand wherever you are, via the Reolink Smartphone app. Manage and control your entire Reolink security system(s), communicate with two-way audio with those that trigger your camera's notifications, access, download to your smartphone and even share your footage in just a few button presses. Peace of mind in the palm of your hand! Compatible with Alexa and Google Assistant screen devices.
Related links
- Reolink Argus B320 Network Indoor & Outdoor IR Wireless CCTV Camera 2312 x 1304 pixel
- Reolink Network Indoor & Outdoor IR Wireless CCTV Camera 3840 x 2160 pixel
- Reolink Network Indoor & Outdoor IR Wireless CCTV Camera 2560 x 1440 pixel
- Reolink Network Outdoor IR Wireless CCTV Camera 2560 x 1920 pixel
- Reolink DUO Network Indoor & Outdoor IR Wireless CCTV Camera 5120x1552
- Reolink Argus B740X Network Indoor & Outdoor IR Wireless CCTV Camera 5120 x 1440 pixel
- Reolink Network Indoor & Outdoor IR CCTV Camera 2560 x 1440 pixel
- Reolink Network Indoor & Outdoor IR Power Over Ethernet CCTV Camera 3840 x 2160 pixel
