Reolink DUO Network Indoor & Outdoor IR Wireless CCTV Camera 5120x1552
- RS Stock No.:
- 841-522
- Mfr. Part No.:
- WCDUOB8K05W64
- Manufacturer:
- Reolink
Subtotal (1 unit)*
€239.99
(exc. VAT)
€295.19
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €239.99 |
*price indicative
- RS Stock No.:
- 841-522
- Mfr. Part No.:
- WCDUOB8K05W64
- Manufacturer:
- Reolink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reolink | |
| Product Type | CCTV Camera | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Analogue/Network | Network | |
| Lens Type | Fixed | |
| Maximum Resolution | 5120x1552 | |
| Sensor Size | 0.37in | |
| Mount Type | Wall Mount | |
| IR | Yes | |
| Supply Voltage | 12V dc | |
| Audio Support | Yes | |
| 360°/180° Panoramic View | 180° | |
| Wireless | Yes | |
| Ruggedized EN 50155 | No | |
| Width | 103mm | |
| Series | DUO | |
| IP Rating | IP66 | |
| Depth | 195mm | |
| Standards/Approvals | CE | |
| Sensor Type | CMOS | |
| Hazardous Area Certification | No | |
| Focal Length | 3.2 mm | |
| Height | 56mm | |
| Select all | ||
|---|---|---|
Brand Reolink | ||
Product Type CCTV Camera | ||
Indoor/Outdoor Indoor & Outdoor | ||
Analogue/Network Network | ||
Lens Type Fixed | ||
Maximum Resolution 5120x1552 | ||
Sensor Size 0.37in | ||
Mount Type Wall Mount | ||
IR Yes | ||
Supply Voltage 12V dc | ||
Audio Support Yes | ||
360°/180° Panoramic View 180° | ||
Wireless Yes | ||
Ruggedized EN 50155 No | ||
Width 103mm | ||
Series DUO | ||
IP Rating IP66 | ||
Depth 195mm | ||
Standards/Approvals CE | ||
Sensor Type CMOS | ||
Hazardous Area Certification No | ||
Focal Length 3.2 mm | ||
Height 56mm | ||
- COO (Country of Origin):
- CN
The Reolink wired floodlight security Camera designed for comprehensive outdoor surveillance, featuring Advanced functionality for reliable performance in various lighting conditions.
3000-lumen dimmable lighting enhances visibility
Dual-band Wi-Fi 6 ensures stable connectivity
Supports local storage with no monthly fees
Incorporates person, vehicle, and animal detection alerts
IP66 weatherproof rating ensures durability in outdoor settings
Related links
- Reolink Argus B320 Network Indoor & Outdoor IR Wireless CCTV Camera 2312 x 1304 pixel
- Reolink Network Indoor & Outdoor IR Wireless CCTV Camera 3840 x 2160 pixel
- Reolink Network Indoor & Outdoor IR Wireless CCTV Camera 2560 x 1440 pixel
- Reolink Network Indoor & Outdoor IR Wireless CCTV Camera 2312 x 1304 pixel
- Reolink Argus B740X Network Indoor & Outdoor IR Wireless CCTV Camera 5120 x 1440 pixel
- ABUS Network Indoor & Outdoor IR Wireless CCTV Camera 1920 x 1080 pixel
- ABUS Security-Center Network Indoor & Outdoor IR Wireless CCTV Camera 1920 x 1080 pixel
- Reolink Network Outdoor IR Wireless CCTV Camera 2560 x 1920 pixel
