ABUS Security-Center TVAC10002 10.4 in LCD Monitor
- RS Stock No.:
- 792-359
- Mfr. Part No.:
- TVAC10002
- Manufacturer:
- ABUS Security-Center
Subtotal (1 unit)*
€295.88
(exc. VAT)
€363.93
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €295.88 |
*price indicative
- RS Stock No.:
- 792-359
- Mfr. Part No.:
- TVAC10002
- Manufacturer:
- ABUS Security-Center
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS Security-Center | |
| Product Type | Monitor | |
| Screen Size | 10.4 in | |
| Monitor Type | LCD | |
| Colour or Monochrome Display | Colour | |
| Screen Resolution | 800 x 600 pixel | |
| Video Input Connection | BNC, HDMI x 1, VGA x 1 | |
| Horizontal Angle of View | 150° | |
| Power | 11.5W | |
| Vertical Angle of View | 110° | |
| Supply Voltage | 12V dc | |
| Height | 222mm | |
| Width | 268mm | |
| Depth | 29mm | |
| Select all | ||
|---|---|---|
Brand ABUS Security-Center | ||
Product Type Monitor | ||
Screen Size 10.4 in | ||
Monitor Type LCD | ||
Colour or Monochrome Display Colour | ||
Screen Resolution 800 x 600 pixel | ||
Video Input Connection BNC, HDMI x 1, VGA x 1 | ||
Horizontal Angle of View 150° | ||
Power 11.5W | ||
Vertical Angle of View 110° | ||
Supply Voltage 12V dc | ||
Height 222mm | ||
Width 268mm | ||
Depth 29mm | ||
- COO (Country of Origin):
- CN
The ABUS Security-Center Monitor provides exceptional functionality for a range of applications in video surveillance and industrial use. Its Compact design makes it Ideal for installations in confined spaces where every inch counts.
10.4 inch LED screen with 800 x 600 pixel resolution for clear images
Multiple connectivity options including HDMI, VGA, and BNC for easy integration
Integrated speaker delivers quality audio alongside Visual performance
Compatible with standard VESA mounts for flexible installation
High contrast and precise colour representation thanks to LED backlighting
Related links
- ABUS Security-Center TVAC10001 10.4 in LED CCTV Monitor
- ABUS Security-Center TVHS20220 10 in LCD CCTV Monitor
- ABUS Security-Center TVHS20200 7 in LCD CCTV Monitor
- ABUS Security-Center TVAC10101 7 in IPS Touch Display CCTV Monitor
- ABUS Security-Center TVAC10014 21.5 in LED CCTV Monitor
- ABUS Security-Center TVAC10015 21.5 in LED Monitor
- ABUS Security-Center Wall Mount Wall Mount Bracket for use with CCTV Monitor
- Sure24 TFT5 5 in LCD CCTV Monitor
