ABUS Security-Center TVAC10015 21.5 in LED Monitor
- RS Stock No.:
- 792-360
- Mfr. Part No.:
- TVAC10015
- Manufacturer:
- ABUS Security-Center
Subtotal (1 unit)*
€322.39
(exc. VAT)
€396.54
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €322.39 |
*price indicative
- RS Stock No.:
- 792-360
- Mfr. Part No.:
- TVAC10015
- Manufacturer:
- ABUS Security-Center
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS Security-Center | |
| Product Type | Monitor | |
| Screen Size | 21.5 in | |
| Monitor Type | LED | |
| Colour or Monochrome Display | Colour | |
| Screen Resolution | 1920 x 1080 pixels | |
| Video Input Connection | BNC, HDMI | |
| Power | 25W | |
| Horizontal Angle of View | 178° | |
| Vertical Angle of View | 178° | |
| Supply Voltage | 12V dc | |
| Width | 490mm | |
| Depth | 147mm | |
| Height | 359mm | |
| Select all | ||
|---|---|---|
Brand ABUS Security-Center | ||
Product Type Monitor | ||
Screen Size 21.5 in | ||
Monitor Type LED | ||
Colour or Monochrome Display Colour | ||
Screen Resolution 1920 x 1080 pixels | ||
Video Input Connection BNC, HDMI | ||
Power 25W | ||
Horizontal Angle of View 178° | ||
Vertical Angle of View 178° | ||
Supply Voltage 12V dc | ||
Width 490mm | ||
Depth 147mm | ||
Height 359mm | ||
- COO (Country of Origin):
- CN
The ABUS Security-Center High resolution monitor offers unparalleled picture quality and versatile connection options, Ideal for various applications in video surveillance and industry, ensuring optimal performance for surveillance recorders and PCs.
Full HD resolution of 1,920 x 1,080 pixels for excellent clarity
Connections include 1 x HDMI and 2 x BNC compatible with common analogue video standards
LED backlighting provides brilliant colour reproduction and high contrast
Compatible with VESA brackets for easy wall mounting
Related links
- ABUS Security-Center TVAC10014 21.5 in LED CCTV Monitor
- ABUS Security-Center TVAC10001 10.4 in LED CCTV Monitor
- ABUS Security-Center TVHS20200 7 in LCD CCTV Monitor
- ABUS Security-Center TVHS20220 10 in LCD CCTV Monitor
- ABUS Security-Center TVAC10101 7 in IPS Touch Display CCTV Monitor
- ABUS Security-Center TVAC10002 10.4 in LCD Monitor
- Vigilant Vision DS215AHDA-2 21.5 in LED CCTV Monitor
- ABUS Security-Center Wall Mount Wall Mount Bracket for use with CCTV Monitor
