Sanyo Denki San Ace C100 Series Centrifugal Fan, 24 V dc, 494.7cfm, DC Operation, 175 x 175 x 69mm

Bulk discount available

Subtotal (1 unit)*

€188.14

(exc. VAT)

€231.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 76 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€188.14
5 - 9€180.98
10 - 24€174.23
25 - 49€168.02
50 +€162.19

*price indicative


RS Stock No.:
191-9431
Mfr. Part No.:
9TG24P0G01
Manufacturer:
Sanyo Denki
Find similar products by selecting one or more attributes.
Select all

Brand

Sanyo Denki

Supply Voltage

24 V dc

Blower Type

Centrifugal

AC or DC Operation

DC

Air Flow

494.7cfm

Series

San Ace C100

Height

175mm

Width

175mm

Depth

69mm

Dimensions

175 x 175 x 69mm

Fan Speed

4700rpm

Noise Level

73dB(A)

Mounting Hole Spacing

58mm

Direction of Curve

Forward

Maximum Current

3.9A

Static Pressure

885Pa

Special Features

50/60 Hz, 500 VAC, for 1 Minute, Impeller:Plastic (Flammability: UL 94V-0), Locked Rotor Burnout Protection, Motor Case:Aluminum (Black Coating), Reverse Polarity Protection

Mounting Hole Diameter

4mm

Inlet Diameter

131mm

Termination Type

Lead Wire

Sensor Type

PWM

Outlet Diameter

0

Vertical Hole Spacing

58mm

Horizontal Hole Spacing

58mm

Related links