Sanyo Denki San Ace B97 Series Centrifugal Fan, 12 V dc, 65.3cfm, DC Operation, 97 x 97 x 33mm

Bulk discount available

Subtotal (1 unit)*

€58.22

(exc. VAT)

€71.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 63 unit(s) ready to ship from another location
  • Plus 15 unit(s) shipping from 17 March 2026
  • Plus 45 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€58.22
10 +€56.48

*price indicative

RS Stock No.:
185-4552
Distrelec Article No.:
301-23-431
Mfr. Part No.:
9BMC12P2G001
Manufacturer:
Sanyo Denki
Find similar products by selecting one or more attributes.
Select all

Brand

Sanyo Denki

Supply Voltage

12 V dc

Blower Type

Blower

AC or DC Operation

DC

Air Flow

65.3cfm

Series

San Ace B97

Height

97mm

Width

97mm

Depth

33mm

Dimensions

97 x 97 x 33mm

Fan Speed

8200rpm

Noise Level

69dB(A)

Mounting Hole Spacing

71 x 71mm

Maximum Current

6.2A

Direction of Curve

Backward

Static Pressure

1950Pa

Horizontal Hole Spacing

71mm

Sensor Type

PWM

Vertical Hole Spacing

71mm

Mounting Hole Diameter

4.5mm

Inlet Diameter

56mm

Special Features

Locked Rotor Burnout Protection, Reverse Polarity Protection

Termination Type

Lead Wire

COO (Country of Origin):
PH

Sanyo Denki Centrifugal Fan, 12V DC Voltage Rating, 8200rpm Fan Speed - San Ace B97 Series - 9BMC12P2G001


Manage air flow and temperature in your work environment using this centrifugal fan from Sanyo Denki. It moves air radially at a high speed of 8200rpm to ensure efficient cooling. For added safety, the fan features locked rotor burnout protection to prevent the fan from overheating in the event of a malfunction. It also includes reverse polarity protection to minimise the risk of electrical damage.

Features & Benefits


• Pre-drilled mounting holes for ease of installation
• Low noise level of 69dB means it runs quietly to minimise distractions
• Low supply voltage of 12V DC for use in low-power systems
• Frame and impeller are made of flame-retardant plastic for safety in the event of a fire
• Light weight of 200g to place minimal strain on your equipment

Applications


• Server racks and cabinets
• Power distribution enclosures
• Office equipment
• HVAC systems

How long will this centrifugal fan last?


This centrifugal fan has a long expected service life of 40,000 hours at +60°C and 70,000 hours at +40°C, so you can rely on it for long-term performance.

Related links