Sanyo Denki San Ace C175 Series Centrifugal Fan, 24 V dc, 62.5cfm, DC Operation, 100 x 100 x 25mm

Bulk discount available

Subtotal (1 unit)*

€90.69

(exc. VAT)

€111.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€90.69
5 - 9€88.14
10 - 24€85.78
25 - 49€83.52
50 +€81.43

*price indicative

RS Stock No.:
191-9432
Mfr. Part No.:
9TM24P4H01
Manufacturer:
Sanyo Denki
Find similar products by selecting one or more attributes.
Select all

Brand

Sanyo Denki

Supply Voltage

24 V dc

Blower Type

Centrifugal

AC or DC Operation

DC

Air Flow

62.5cfm

Series

San Ace C175

Height

100mm

Width

100mm

Depth

25mm

Dimensions

100 x 100 x 25mm

Fan Speed

6400rpm

Noise Level

60dB(A)

Mounting Hole Spacing

56mm

Direction of Curve

Forward

Maximum Current

440mA

Static Pressure

560Pa

Outlet Diameter

0

Sensor Type

PWM

Inlet Diameter

74mm

Special Features

50/60 Hz, 500 VAC, for 1 Minute, Impeller:Plastic (Flammability: UL 94V-0), Locked Rotor Burnout Protection, Motor Case:Aluminum (Black Coating), Reverse Polarity Protection

Horizontal Hole Spacing

56mm

Vertical Hole Spacing

56mm

Termination Type

Lead Wire

Mounting Hole Diameter

4.5mm

COO (Country of Origin):
PH
Centrifugal Fans blow air perpendicular to the inlet direction. They particularly excel in static pressure, and are ideal for cooling high mounting density equipment including servers storage systems, and heat exchangers.

Related links