ebm-papst RL 65 Series Radial Blower, 24 V, 61m³/h, dc Operation, 97 x 94 x 33mm
- RS Stock No.:
- 285-8739
- Distrelec Article No.:
- 301-82-911
- Mfr. Part No.:
- RL65-21/14/37HP
- Manufacturer:
- ebm-papst
Subtotal (1 unit)*
€60.77
(exc. VAT)
€74.75
(inc. VAT)
In Stock
- 262 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €60.77 |
*price indicative
- RS Stock No.:
- 285-8739
- Distrelec Article No.:
- 301-82-911
- Mfr. Part No.:
- RL65-21/14/37HP
- Manufacturer:
- ebm-papst
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ebm-papst | |
Supply Voltage | 24 V | |
Blower Type | Radial | |
AC or DC Operation | dc | |
Air Flow | 61m³/h | |
Series | RL 65 | |
Dimensions | 97 x 94 x 33mm | |
Select all | ||
---|---|---|
Brand ebm-papst | ||
Supply Voltage 24 V | ||
Blower Type Radial | ||
AC or DC Operation dc | ||
Air Flow 61m³/h | ||
Series RL 65 | ||
Dimensions 97 x 94 x 33mm | ||
Related links
- ebm-papst RL 65 Series Centrifugal Fan 56m³/h 97 x 93.5 x 33mm
- ebm-papst RL 65 Series Centrifugal Fan 61m³/h 93.5 x 97 x 33mm
- ebm-papst RL 65 Series Centrifugal Fan 61m³/h 93.5 x 97 x 33mm
- ebm-papst RL 65 Series Radial Blower 56m³/h 97.0 x 94.0 x 33.0mm
- ebm-papst RL 48 Series Radial Blower 28m³/h 76 x 76 x 27mm
- DC Radial Blower 97 mm 24 VDC
- Sanyo Denki San Ace B97 Series Blower 43.1cfm 97 x 97 x 33mm
- Sanyo Denki San Ace B97 Series Blower 56.8cfm 97 x 97 x 33mm