Sanyo Denki San Ace B97 Series Blower, 24 V dc, 56.8cfm, DC Operation, 97 x 97 x 33mm

Save 13% when you buy 50 units

Subtotal (1 unit)*

€38.43

(exc. VAT)

€47.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 302 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 11 November 2025
  • Plus 85 unit(s) shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€38.43
5 - 9€36.96
10 - 24€35.57
25 - 49€34.31
50 +€33.11

*price indicative


RS Stock No.:
191-9313
Distrelec Article No.:
301-54-399
Mfr. Part No.:
9BMB24P2K01
Manufacturer:
Sanyo Denki
Find similar products by selecting one or more attributes.
Select all

Brand

Sanyo Denki

Supply Voltage

24 V dc

Blower Type

Blower

AC or DC Operation

DC

Air Flow

56.8cfm

Series

San Ace B97

Height

97mm

Width

97mm

Depth

33mm

Dimensions

97 x 97 x 33mm

Fan Speed

6850rpm

Noise Level

57dB(A)

Mounting Hole Spacing

71 x 71mm

Static Pressure

1280Pa

Maximum Current

1.62A

Direction of Curve

Backward

Mounting Hole Diameter

4.5mm

Inlet Diameter

56mm

Sensor Type

PWM

Special Features

50/60 Hz, 500 VAC, for 1 Minute, Frame:Plastic (Flammability: UL 94V-0), Impeller:Plastic (Flammability: UL 94V-0), Locked Rotor Burnout Protection, Reverse Polarity Protection

Termination Type

Lead Wire

Vertical Hole Spacing

71mm

Horizontal Hole Spacing

71mm

Related links