Abracon AWSCR-4.00CRLA-C39-T3 Ceramic Resonator, 4 MHz 39 pF, 3-Pin Tape & Reel 1.2 mm 2mm, 4.5 mm
- RS Stock No.:
- 188-6622
- Mfr. Part No.:
- AWSCR-4.00CRLA-C39-T3
- Manufacturer:
- Abracon
Get a bulk buy discount
Add 40 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€5.02
(exc. VAT)
€6.18
(inc. VAT)
In Stock
- 540 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 20 | €0.251 | €5.02 | - |
| 40 - 80 | €0.226 | €4.52 | 9% |
| 100 - 180 | €0.201 | €4.02 | 19% |
| 200 - 980 | €0.197 | €3.94 | 21% |
| 1000 + | €0.161 | €3.22 | 35% |
*price indicative
- RS Stock No.:
- 188-6622
- Mfr. Part No.:
- AWSCR-4.00CRLA-C39-T3
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Resonance Frequency | 4MHz | |
| Product Type | Ceramic Resonator | |
| Frequency Tolerance | ±0.5 % | |
| Packaging | Tape & Reel | |
| Load Capacitance | 39pF | |
| Resonance Resistance | 40Ω | |
| Frequency Ageing | ±0.2 % | |
| Frequency Stability | ±0.3 % | |
| Mount Type | Surface | |
| Package Type | Tape & Reel | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.2mm | |
| Width | 2mm | |
| Length | 4.5mm | |
| Series | AWSCR-CRLA | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Resonance Frequency 4MHz | ||
Product Type Ceramic Resonator | ||
Frequency Tolerance ±0.5 % | ||
Packaging Tape & Reel | ||
Load Capacitance 39pF | ||
Resonance Resistance 40Ω | ||
Frequency Ageing ±0.2 % | ||
Frequency Stability ±0.3 % | ||
Mount Type Surface | ||
Package Type Tape & Reel | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Height 1.2mm | ||
Width 2mm | ||
Length 4.5mm | ||
Series AWSCR-CRLA | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Industry standard footprint
Low resonance impedance
Built-in capacitance options
Wide operating temperatures in extended industry range
Applications
Metering systems
Remote control
Microprocessor
Industrial control
Electric appliances
Related links
- Abracon AWSCR-4.00CRLA-C39-T3 Ceramic Resonator 3-Pin Tape & Reel 1.2 mm 2mm, 4.5 mm
- Abracon AWSCR-7.37CRLA-C15-T3 Ceramic Resonator 3-Pin Tape & Reel 1.2 mm 2mm, 4.5 mm
- Murata CSTNR4M00GH5C000R0 Ceramic Resonator 3-Pin Surface Mount 1.1 mm 2mm, 4.5 mm
- Murata CSTNR4M00GH5L000R0 Ceramic Resonator 3-Pin Surface Mount 1.1 mm 2mm, 4.5 mm
- Murata CSTCR4M00G55B-R0 Ceramic Resonator 3-Pin Surface Mount 1.15 mm 2mm, 4.5 mm
- Murata CSTCR4M00G53Z-R0 Ceramic Resonator 3-Pin 1.2 mm 2mm, 4.5 mm
- Murata Ceramic Resonator 3-Pin 1.15 mm 2mm, 4.5 mm
- Murata CSTCR4M00G55Z-R0 Ceramic Resonator 3-Pin 1.15 mm 2mm, 4.5 mm
