Abracon AWSCR-20.00MTD-T Ceramic Resonator, 20 MHz 15 pF, 3-Pin Surface Mount 1.2 mm 4.1mm, 4.7 mm
- RS Stock No.:
- 240-3628
- Mfr. Part No.:
- AWSCR-20.00MTD-T
- Manufacturer:
- Abracon
Get a bulk buy discount
Add 50 more to save €0.80
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€6.55
(exc. VAT)
€8.05
(inc. VAT)
In Stock
- 900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | €0.262 | €6.55 | - |
| 50 - 75 | €0.246 | €6.15 | €0.80 |
| 100 - 225 | €0.23 | €5.75 | €3.20 |
| 250 - 475 | €0.225 | €5.63 | €9.25 |
| 500 + | €0.224 | €5.60 | €19.00 |
*price indicative
- RS Stock No.:
- 240-3628
- Mfr. Part No.:
- AWSCR-20.00MTD-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Ceramic Resonator | |
| Resonance Frequency | 20MHz | |
| Frequency Tolerance | ±5 % | |
| Load Capacitance | 15pF | |
| Packaging | Tape & Reel | |
| Frequency Stability | -0.3 → 0.3 % | |
| Mount Type | Surface | |
| Package Type | Surface Mount | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 4.1mm | |
| Height | 1.2mm | |
| Standards/Approvals | RoHS, ISO 9001, QS 9000 CERTIFIED | |
| Series | AWSCR-MT | |
| Length | 4.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Ceramic Resonator | ||
Resonance Frequency 20MHz | ||
Frequency Tolerance ±5 % | ||
Load Capacitance 15pF | ||
Packaging Tape & Reel | ||
Frequency Stability -0.3 → 0.3 % | ||
Mount Type Surface | ||
Package Type Surface Mount | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Width 4.1mm | ||
Height 1.2mm | ||
Standards/Approvals RoHS, ISO 9001, QS 9000 CERTIFIED | ||
Series AWSCR-MT | ||
Length 4.7mm | ||
Automotive Standard No | ||
The Abracon AWSCR series is industrial grade built in capacitance ceramic resonator have built in load capacitance and can be used in remote controls, microprocessor clocks, mobile phones, DVD & CD-ROMs, electric appliances and consumer electronics applic
Low resonant impedance
Built-in load capacitors
IR reflow capable
RoHS/RoHS II compliant
Related links
- Abracon AWSCR-20.00MTD-T Ceramic Resonator 3-Pin Surface Mount 1.2 mm 4.1mm, 4.7 mm
- Abracon AWSCR-16.00MTD-T Ceramic Resonator 3-Pin Tape & Reel 1.5 mm 4.1mm, 4.7 mm
- Abracon AWSCR-20.00CW-T Ceramic Resonator 3-Pin Surface Mount 1.2 mm 2mm, 2.5 mm
- MMD MZTTCS10.00MT Ceramic Resonator 3-Pin SMT 1.7 mm 4.1mm, 4.7 mm
- Abracon AWSCR-20.00CV-T Ceramic Resonator 3-Pin Surface Mount 1 mm 3.1mm, 4 mm
- Abracon AWSCR-7.37CRLA-C15-T3 Ceramic Resonator 3-Pin Tape & Reel 1.2 mm 2mm, 4.5 mm
- Murata CSTNE20M0VH3C000R0 Ceramic Resonator 3-Pin Surface Mount 0.9 mm 1.3mm, 3.2 mm
- Murata CSTNE20M0V530000R0 Ceramic Resonator 3-Pin Surface Mount 0.9 mm 1.3mm, 3.2 mm
