CSTLS4M00G56-B0, Ceramic Resonator, 4MHz 47pF, 3-Pin SMD, 8.0 x 5.5 x 3.0mm
- RS Stock No.:
- 276-3674
- Mfr. Part No.:
- CSTLS4M00G56-B0
- Manufacturer:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 276-3674
- Mfr. Part No.:
- CSTLS4M00G56-B0
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Resonance Frequency | 4MHz | |
| Frequency Tolerance | ±0.50% | |
| Load Capacitance | 47pF | |
| Package Type | SMD | |
| Pin Count | 3 | |
| Dimensions | 8.0 x 5.5 x 3.0mm | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Resonance Frequency 4MHz | ||
Frequency Tolerance ±0.50% | ||
Load Capacitance 47pF | ||
Package Type SMD | ||
Pin Count 3 | ||
Dimensions 8.0 x 5.5 x 3.0mm | ||
- COO (Country of Origin):
- JP
The Murata ceramic resonator has high reliability and available for a wide temperature range. Piezoelectric ceramic resonator is used for time base oscillator in a microcomputer for automotive application.
Oscillation circuits do not require external load capacitors
Available for a wide frequency range
Extremely small and have a low profile
No adjustment is necessary for oscillation circuits
Stable supply is ensured
Available for a wide frequency range
Extremely small and have a low profile
No adjustment is necessary for oscillation circuits
Stable supply is ensured
Related links
- CSTLS4M00G56-B0 4MHz 47pF 8.0 x 5.5 x 3.0mm
- ZTTCC4.00MGF 4MHz 7.4 x 3.4 x 1.8mm
- Murata CSTLS8M00G53Z-B0 Ceramic Resonator 3-Pin 5.5 mm 3mm, 8 mm
- Murata CSTLS10M0G53-B0 Ceramic Resonator 3-Pin Bulk 5.5 mm 3mm, 8 mm
- Murata CSTLS8M00G53-B0 Ceramic Resonator 3-Pin Bulk 5.5 mm 3mm, 8 mm
- Murata CSTLS16M0X53-B0 Ceramic Resonator 3-Pin Bulk 6.5 mm 3.5mm, 5.5 mm
- CSTCC6M00G53-B0 6MHz Fundamental 15pF 7.2 x 3 x 1.55mm
- Murata CSTLS3M58G53-B0 Ceramic Resonator 3-Pin Bulk 6 mm 3mm, 8 mm
