CSTCC6M00G53-B0, Ceramic Resonator, 6MHz Fundamental 15pF, 3-Pin Cap Chip, 7.2 x 3 x 1.55mm
- RS Stock No.:
- 237-6337
- Mfr. Part No.:
- CSTCC6M00G53-B0
- Manufacturer:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 237-6337
- Mfr. Part No.:
- CSTCC6M00G53-B0
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Resonance Frequency | 6MHz | |
| Frequency Tolerance | ±0.5% | |
| Mode of Oscillation | Fundamental | |
| Load Capacitance | 15pF | |
| Frequency Ageing | ±0.3%/Year | |
| Frequency Stability | ±0.3% | |
| Mounting Type | Surface Mount | |
| Package Type | Cap Chip | |
| Pin Count | 3 | |
| Dimensions | 7.2 x 3 x 1.55mm | |
| Height | 1.55mm | |
| Length | 7.2mm | |
| Maximum Operating Temperature | 80°C | |
| Width | 3mm | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Resonance Frequency 6MHz | ||
Frequency Tolerance ±0.5% | ||
Mode of Oscillation Fundamental | ||
Load Capacitance 15pF | ||
Frequency Ageing ±0.3%/Year | ||
Frequency Stability ±0.3% | ||
Mounting Type Surface Mount | ||
Package Type Cap Chip | ||
Pin Count 3 | ||
Dimensions 7.2 x 3 x 1.55mm | ||
Height 1.55mm | ||
Length 7.2mm | ||
Maximum Operating Temperature 80°C | ||
Width 3mm | ||
Minimum Operating Temperature -20°C | ||
Related links
- CSTCR6M00G55-R0 6MHz Shear 39pF 4.5 x 2 x 1.2mm
- PBRV6.00MR50Y000 6MHz 15pF 4.5 x 2 x 1.2mm
- AWSCR-4.91CRLA-C15-T3 4.91MHz 15pF 4.5 x 2 x 1.2mm
- ZTTCC6.00MGF 6MHz 7.4 x 3.4 x 1.8mm
- ZTT6.00MGF 6MHz 10 x 5 x 8mm
- CSTCR6M00G55Z-R0 6MHz Shear 39pF 4.5 x 2 x 1.15mm
- CSTLS4M00G56-B0 4MHz 47pF 8.0 x 5.5 x 3.0mm
- Murata CSTLS8M00G53Z-B0 Ceramic Resonator 3-Pin 5.5 mm 3mm, 8 mm
