Murata CSTNE12M0G52Z000R0 Ceramic Resonator, 12 MHz 10 pF, 3-Pin Surface Mount 0.7 mm 1.3mm, 3.2 mm

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
276-3678
Mfr. Part No.:
CSTNE12M0G52Z000R0
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Ceramic Resonator

Resonance Frequency

12MHz

Frequency Tolerance

±0.5 %

Packaging

Tape

Load Capacitance

10pF

Resonance Resistance

30Ω

Frequency Ageing

±0.1 %

Frequency Stability

±0.2 %

Mount Type

Surface

Package Type

Surface Mount

Pin Count

3

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Width

1.3mm

Standards/Approvals

RoHS

Length

3.2mm

Series

CSTNE_G

Height

0.7mm

Automotive Standard

No

COO (Country of Origin):
JP
The Murata ceramic resonator has high reliability and available for a wide temperature range. Piezoelectric ceramic resonator is used for time base oscillator in a microcomputer for automotive application.

Oscillation circuits do not require external load capacitors

Available for a wide frequency range

Extremely small and have a low profile

No adjustment is necessary for oscillation circuits

Stable supply is ensured

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy