Transcend, 512 GB Cfast Card 550 Mbps 3D
- RS Stock No.:
- 683-034
- Mfr. Part No.:
- TS512GCFX610I
- Manufacturer:
- Transcend
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 683-034
- Mfr. Part No.:
- TS512GCFX610I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | Cfast Card | |
| Memory Size | 512GB | |
| NAND Type | 3D | |
| Series | CFX610I | |
| Read Speed | 550Mbps | |
| Write Speed | 520Mbps | |
| Interface | SATA | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type Cfast Card | ||
Memory Size 512GB | ||
NAND Type 3D | ||
Series CFX610I | ||
Read Speed 550Mbps | ||
Write Speed 520Mbps | ||
Interface SATA | ||
- COO (Country of Origin):
- TW
Transcend CFX610I Series Cfast Card, 512GB Memory Size, 550Mbps Read Speed - TS512GCFX610I
This CFast card is a removable storage medium designed for high-bandwidth recording and playback in professional imaging systems. It connects via a SATA Interface and is intended for workflows that require sustained data transfer rates and substantial capacity for extended shoots and captures.
Features and Benefits:
• 512GB capacity supports long continuous recording sessions
• 550MB/s sequential read enables fast file access and transfer
• 520MB/s sequential write permits sustained high-bit-rate recording
• 3D NAND construction offers dense flash-cell stacking for capacity
• SATA Interface provides broad compatibility with compatible hosts
• 550MB/s sequential read enables fast file access and transfer
• 520MB/s sequential write permits sustained high-bit-rate recording
• 3D NAND construction offers dense flash-cell stacking for capacity
• SATA Interface provides broad compatibility with compatible hosts
Applications
• Suitable for cinema cameras requiring high sustained throughput
• Ideal for broadcast workflows with large single-file transfers
• Used with professional video recorders for RAW video capture
• Can be used for high-resolution stills capture in burst modes
• Ideal for broadcast workflows with large single-file transfers
• Used with professional video recorders for RAW video capture
• Can be used for high-resolution stills capture in burst modes
What type of flash is used and how does it affect storage density?
The card uses 3D NAND flash which stacks memory cells vertically to increase usable capacity within the same physical footprint.
Which Interface does it use and what compatibility does that imply?
It uses a SATA Interface which allows connection to devices that accept SATA-based removable media for both recording and offload.
How do the read and write speeds influence post-production workflows?
Higher sequential read speed reduces the time to transfer large footage to a workstation while higher write speed maintains continuous recording for high-bitrate formats.
What should users expect regarding usable space for long shoots?
The 512GB capacity provides substantial recording time for extended sessions before media changes are required.
Related links
- Transcend, 512 GB Cfast Card 550 Mbps 3D
- Transcend, 160 GB Cfast Card 550 Mbps 3D
- Transcend, 40 GB Cfast Card 550 Mbps 3D
- Transcend, 20 GB Cfast Card 550 Mbps 3D
- Transcend, 128 GB Cfast Card 550 Mbps 3D
- Transcend, 80 GB Cfast Card 550 Mbps 3D
- Transcend, 256 GB Cfast Card 550 Mbps 3D
- InnoDisk, 320 GB Cfast Card 550 Mbps 3D TLC (SLC mode)
