Transcend, 20 GB Cfast Card 550 Mbps 3D
- RS Stock No.:
- 682-734
- Mfr. Part No.:
- TS20GCFX735
- Manufacturer:
- Transcend
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 682-734
- Mfr. Part No.:
- TS20GCFX735
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 20GB | |
| Product Type | Cfast Card | |
| NAND Type | 3D | |
| Series | CFX735 | |
| Read Speed | 550Mbps | |
| Write Speed | 520Mbps | |
| Interface | SATA | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 20GB | ||
Product Type Cfast Card | ||
NAND Type 3D | ||
Series CFX735 | ||
Read Speed 550Mbps | ||
Write Speed 520Mbps | ||
Interface SATA | ||
- COO (Country of Origin):
- TW
Transcend CFX735 Series Cfast Card, 20GB Memory Size, 520Mbps Write Speed - TS20GCFX735
This CFast card is a solid-state storage medium designed for high-throughput data capture in professional imaging and recording environments. It employs a SATA Interface and 3D NAND architecture to manage sustained data transfers, supporting workflows that require Rapid sequential access and dependable write performance.
Features and Benefits:
• 550MB/s read speed enables fast file offload and quick playback
• 520MB/s write speed supports uninterrupted continuous recording
• 20GB capacity provides Compact storage for short high-bitrate shoots
• SATA Interface permits direct integration with compatible host devices
• 3D NAND structure offers dense flash cells for steady performance
• 520MB/s write speed supports uninterrupted continuous recording
• 20GB capacity provides Compact storage for short high-bitrate shoots
• SATA Interface permits direct integration with compatible host devices
• 3D NAND structure offers dense flash cells for steady performance
Applications
• Suitable for professional cameras requiring fast sequential writes
• Used for short-form high-bitrate video recording tasks
• Ideal for on-site footage transfer to editing workstations
• Can be used for burst photography sessions with Rapid buffer clearing
• Used with capture systems that accept SATA-based media
• Used for short-form high-bitrate video recording tasks
• Ideal for on-site footage transfer to editing workstations
• Can be used for burst photography sessions with Rapid buffer clearing
• Used with capture systems that accept SATA-based media
How does the card handle sustained video recording workloads?
The device maintains continuous write throughput at 520MB/s, allowing extended sequential data streams without immediate buffer overflow.
What level of read performance can be expected for file transfers?
Sequential read operations run at up to 550MB/s, reducing the time required to transfer large media files to storage or editing systems.
How does the storage capacity suit professional shoots?
With 20GB of usable space, it accommodates shorter recording sessions or high-quality clips where Rapid turnover and frequent media swaps are planned.
What type of flash technology is used and why does it matter?
The module uses stacked 3D NAND cells, which increase storage density and contribute to consistent read/write characteristics under load.
Related links
- Transcend, 20 GB Cfast Card 550 Mbps 3D
- Transcend, 160 GB Cfast Card 550 Mbps 3D
- Transcend, 40 GB Cfast Card 550 Mbps 3D
- Transcend, 80 GB Cfast Card 550 Mbps 3D
- Transcend, 128 GB Cfast Card 550 Mbps 3D
- Transcend, 512 GB Cfast Card 550 Mbps 3D
- Transcend, 256 GB Cfast Card 550 Mbps 3D
- InnoDisk, 320 GB Cfast Card 550 Mbps 3D TLC (SLC mode)
