Cactus, 64 GB Cfast Card 545 Mbps pSLC

Image representative of range

Subtotal (1 unit)*

€371.15

(exc. VAT)

€456.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€371.15

*price indicative

RS Stock No.:
859-311
Mfr. Part No.:
KC64GFI-295S
Manufacturer:
Cactus
Find similar products by selecting one or more attributes.
Select all

Brand

Cactus

Memory Size

64GB

Product Type

Cfast Card

NAND Type

pSLC

Series

295S

Read Speed

545Mbps

Write Speed

510Mbps

Interface

SATA

COO (Country of Origin):
TW
The Cactus CFast card provides ultra reliable storage for demanding industrial systems. Engineered for rugged deployments this memory card guarantees seamless data integrity in extreme environments.

Built with industrial grade pseudo SLC flash

High speed SATA III Interface for Rapid transfers

Locked bill of materials ensuring long term consistency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy