Cactus, 64 GB Cfast Card 540 Mbps TLC
- RS Stock No.:
- 859-303
- Mfr. Part No.:
- KC64GF-290S
- Manufacturer:
- Cactus
Subtotal (1 unit)*
€98.94
(exc. VAT)
€121.70
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €98.94 |
*price indicative
- RS Stock No.:
- 859-303
- Mfr. Part No.:
- KC64GF-290S
- Manufacturer:
- Cactus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cactus | |
| Memory Size | 64GB | |
| Product Type | Cfast Card | |
| NAND Type | TLC | |
| Series | 290S | |
| Read Speed | 540Mbps | |
| Write Speed | 510Mbps | |
| Interface | SATA | |
| Select all | ||
|---|---|---|
Brand Cactus | ||
Memory Size 64GB | ||
Product Type Cfast Card | ||
NAND Type TLC | ||
Series 290S | ||
Read Speed 540Mbps | ||
Write Speed 510Mbps | ||
Interface SATA | ||
- COO (Country of Origin):
- TW
The Cactus CFast card delivers reliable industrial storage for demanding embedded applications. This robust card combines high capacity with exceptional durability to ensure continuous performance in harsh conditions.
Fast SATA III 6Gbps transfer speeds
Extended operating temperature range
Strict bill of materials control
