Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€117.79
(exc. VAT)
€144.88
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €117.79 |
| 5 - 9 | €115.42 |
| 10 - 24 | €113.08 |
| 25 + | €110.72 |
*price indicative
- RS Stock No.:
- 146-5477
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Chain Guide | |
| Chain Type | 10B | |
| Width | 20mm | |
| Height | 15mm | |
| Profile | GR1 | |
| Length | 2m | |
| Material | Polyethylene | |
| Colour | Green | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Chain Guide | ||
Chain Type 10B | ||
Width 20mm | ||
Height 15mm | ||
Profile GR1 | ||
Length 2m | ||
Material Polyethylene | ||
Colour Green | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
RS PRO Chain Guide Wear Strips
RS PRO's GR1 machined chain guide wear strip profile is meticulously crafted from high-quality UHMWPe material, ensuring exceptional durability and performance. Designed to reduce friction and wear in chain guide systems, these wear strips undergo precise machining processes to achieve an optimised profile tailored to their intended application. The "GR1" designation signifies a superior level of hardness, durability, and longevity, guaranteeing reliable performance over the long term.
Why Would You Choose RS PRO Wear Strips?
Wear strips are indispensable in the maintenance of mechanical systems, serving as essential barriers against abrasion, impact, and heat. Whether in industrial machinery, conveyor systems, or manufacturing equipment, wear strips play a pivotal role in extending the lifespan and efficiency of mechanical components.;With RS PRO's Chain Guide Wear Strips, you can trust in their ability to minimise wear and erosion, safeguarding your machinery and ensuring uninterrupted operation. Invest in quality RS PRO wear strips to optimise performance and protect your valuable equipment from the rigors of daily operation.
Features and Benefits
Application
Related links
- RS PRO Green GR1 profile 10B Chain Guide 2 m x 20mm x 15 mm
- RS PRO Green GR1 profile 08B Chain Guide 2 m x 20mm x 15 mm
- RS PRO Green GR1 profile 08B Chain Guide 2 m x 20mm x 10 mm
- RS PRO Green GR1 profile 12B Chain Guide 2 m x 25mm x 15 mm
- RS PRO Green GR1 profile 16B Chain Guide 2 m x 40mm x 15 mm
- RS PRO Green GL1B profile 10B Chain Guide 2 m x 30mm x 35 mm
- RS PRO Green GR1 profile 06B Chain Guide 2 m x 15mm x 10 mm
- RS PRO Green GL1X profile 08B Chain Guide 2 m x 24mm x 30 mm
